Samsung DUO Plus USB smartphone/tablet extra memory 32 GB USB 3.1, USB-C™

  • Item no.: 1819229
  • Manufacturer no.: MUF-32DB/EU
  • EAN: 8801643264154

Two USB-sticks in aDouble your comfort. The Duo Plus is a USB type-C-memory with a useful type-A adapter. You can connect your older devices thus an appeal and your data is preserved. Move precious and personal data as desired or create some space fo…

  • Item no.: 1819229
  • Manufacturer no.: MUF-32DB/EU
  • EAN: 8801643264154

Two USB-sticks in aDouble your comfort. The Duo Plus is a USB type-C-memory with a useful type-A adapter. You can connect your older devices thus an appeal and your data is preserved. Move precious and personal data as desired or create some space fo…

Memory capacity 32 GB
Interfaces USB 3.1 , USB-C™
Reading 300 MBps
Weight 7.7 g
Width 18.33 mm
Height 7.29 mm
Depth 57.92 mm
Dim (W x H x D) 18.33 x 7.29 x 57.92 mm
Product type USB smartphone/tablet extra memory

Technical data

Memory capacity 32 GB
Interfaces USB 3.1 , USB-C™
Reading 300 MBps
Weight 7.7 g
Width 18.33 mm
Height 7.29 mm
Depth 57.92 mm
Dim (W x H x D) 18.33 x 7.29 x 57.92 mm
Product type USB smartphone/tablet extra memory

Frequently bought together

Similar products

See and discover other items from category Phone & Tablet Memory Expansion