Samsung DUO Plus USB smartphone/tablet extra memory 64 GB USB 3.1, USB-C™
Two USB-sticks in aDouble your comfort. The Duo Plus is a USB type-C-memory with a useful type-A adapter. You can connect your older devices thus an appeal and your data is preserved. Move precious and personal data as desired or create some space fo…
- Warranty: 24 months
- Manufacturer: Samsung
Two USB-sticks in aDouble your comfort. The Duo Plus is a USB type-C-memory with a useful type-A adapter. You can connect your older devices thus an appeal and your data is preserved. Move precious and personal data as desired or create some space fo…
- Warranty: 24 months
- Manufacturer: Samsung
Technical data
Memory capacity | 64 GB |
---|---|
Interfaces | USB 3.1 , USB-C™ |
Reading | 300 MBps |
Weight | 7.7 g |
Width | 18.33 mm |
Height | 7.29 mm |
Depth | 57.92 mm |
Dim | (W x H x D) 18.33 x 7.29 x 57.92 mm |
Product type | USB smartphone/tablet extra memory |
Samsung USB-Stick DUO PLUS 64 GB USB 3.1/USB type-C
Two USB-sticks in a
Double your comfort. The Duo Plus is a USB type-C-memory with a useful type-A adapter. You can connect your older devices thus an appeal and your data is preserved. Move precious and personal data as desired or create some space for new memories and documents - the fast transfer speed makes it easier to transfer.
How to it, and applies - it works.
There are no incorrect alignment, USB type-C fits on both sides. With the latest type-C-technology transfer large data with ease, whether on your smartphone, tablet, PC or laptop.
Quick and flexible
The Duo Plus transferred large files in the shortest Zeit¹, with super fast USB 3.1 and read speeds of up to 300 MB/s. Backward compatible with USB 3.0 /2.0 allows you the USB-memory impressive performance on a variety of devices and for a wide range of usage possibilities.
Robust and reliable
Your data is safe, no matter where you go. Samsung's advanced USB storage technology makes the Duo Plus to a reliable storage medium for precious data. In addition, the powerful USB-Stick water protection, impact resistance, temperature resistance, magnetic resistance ⁴ and x-ray security
This text is machine translated.
Highlights & Details
- 64 GB storage capacity
- USB 3.1 and USB type-C interface
- Robust and reliable
- This text is machine translated.
Delivery
- USB stick
- Warranty: 24 months
- Manufacturer: Samsung
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Phone & Tablet Memory Expansion