Samsung DUO USB smartphone/tablet extra memory Silver 32 GB USB 3.0, Micro USB 2.0

  • Item no.: 1405069
  • Manufacturer no.: MUF-32CB/EU
  • EAN: 8806086790802

The SAMSUNG USB Flash Stick the model series DUO is a USB 3.0 mass storage medium for users, who want to work with different systems. For this purpose, it offers in addition to the standard USB 3.0 port, a micro-USB connection (type B). The reliable …

  • Item no.: 1405069
  • Manufacturer no.: MUF-32CB/EU
  • EAN: 8806086790802

The SAMSUNG USB Flash Stick the model series DUO is a USB 3.0 mass storage medium for users, who want to work with different systems. For this purpose, it offers in addition to the standard USB 3.0 port, a micro-USB connection (type B). The reliable …

Memory capacity 32 GB
Interfaces USB 3.0 , Micro USB 2.0
Suitable for Android USB OTG
USB data transfer rate 130 MB/S lesen und 25 MB/s Schreiben
Writing 10 MBps
Reading 20 MBps
Colour Silver
Weight 6 g
Width 16 mm
Height 6 mm
Depth 37 mm
Dim (W x H x D) 16 x 6 x 37 mm
Product type USB smartphone/tablet extra memory

Technical data

Memory capacity 32 GB
Interfaces USB 3.0 , Micro USB 2.0
Suitable for Android USB OTG
USB data transfer rate 130 MB/S lesen und 25 MB/s Schreiben
Writing 10 MBps
Reading 20 MBps
Colour Silver
Weight 6 g
Width 16 mm
Height 6 mm

Frequently bought together

Similar products

See and discover other items from category Phone & Tablet Memory Expansion