Samsung Electro-Mechanics RC1608F2400CS / RC1608F241CS Cermet resistor 240 Ω SMD 0603 0.1 W 1 % 100 pages/min 1 pc(s) Ta

  • Item no.: 435219
  • Manufacturer no.: RC1608F2400CS / RC1608F241CS
  • EAN: 2050001408006

Smd 0603 Resistor Rc 1 0.1% 1608 240r W

  • Item no.: 435219
  • Manufacturer no.: RC1608F2400CS / RC1608F241CS
  • EAN: 2050001408006

Smd 0603 Resistor Rc 1 0.1% 1608 240r W

Packaging type Tape cut
Type SMD
Type 0603
Resistance 240 Ω
Power rating 0.1 W
Tolerance ± 1 %
Temperature coefficient 100 pages/min
Content 1 pc(s)
Type RC1608F2400CS / RC1608F241CS
Product type Cermet resistor

Technical data

Packaging type Tape cut
Type SMD
Type 0603
Resistance 240 Ω
Power rating 0.1 W
Tolerance ± 1 %
Temperature coefficient 100 pages/min
Content 1 pc(s)
Type RC1608F2400CS / RC1608F241CS
Product type Cermet resistor

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors