Samsung Electro-Mechanics RC3216F5101CS / RC3216F512CS Cermet resistor 5.1 kΩ SMD 1206 0.25 W 1 % 100 pages/min 1 pc(s)
SMD WIDERST.1206 RC 3216 5K10 1% 0.250 W
- Warranty: 24 months
- Manufacturer: Samsung Electro-Mechanics
SMD WIDERST.1206 RC 3216 5K10 1% 0.250 W
- Warranty: 24 months
- Manufacturer: Samsung Electro-Mechanics
Technical data
Packaging type | Tape cut |
---|---|
Type | SMD |
Type | 1206 |
Resistance | 5.1 kΩ |
Power rating | 0.25 W |
Tolerance ± | 1 % |
Temperature coefficient | 100 pages/min |
Content | 1 pc(s) |
Type | RC3216F5101CS / RC3216F512CS |
Product type | Cermet resistor |
Documents & Downloads
Samsung Electro-Mechanics RC3216F5101CS / RC3216F512CS Cermet resistor 5.1 kΩ SMD 1206 0.25 W 1 % 100 pages/min 1 pc(s) Tape cut
- Warranty: 24 months
- Manufacturer: Samsung Electro-Mechanics
Frequently bought together
Customer reviews
Similar products
See and discover other items from category SMD Metal Film Resistors