
Number
Samsung EP-TA200EWE USB charger
Highlights & Details
- Original Samsung accessories
- Charger for connecting and charging compatible devices via USB
- Quick charge takes only about half an hour to charge the battery to 50%*
- Incl. Micro-USB 2.0-cable for charging and synchronizing
Technical specifications
- B-goods (new goods with damaged or missing packaging)
- Product type
USB charger
15 W
- Inputs
Europlug
- No. of outputs
1 x
- Outputs
1x USB-A
1x Micro-USB
- Type
EP-TA200EWE
- Suitable for
Smartphone
Tablet
- Suitable for
Samsung
Galaxy A3 (2017)
Galaxy A5 (2017)
Galaxy A7 (2017)
Galaxy Note 7
Galaxy S2
Galaxy S3
Galaxy S4
Galaxy S5
Galaxy S5 mini
Show more
- PSU features
Quick charger
- Cable length
1 m
- Factory colour
White
- Condition
Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.
- Wireless charging
No
- Operating voltage
9 V/5 V
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1406074 Samsung EP-TA200EWE USB charger 15 W 1x USB-A, 1x Micro-USB White Quick charger
Description
This text is machine translated.
Features
- Output current 1,670 mA/2000 mA
Scope of delivery
- Battery charger
- Micro-USB 2.0 cable
- This item will be delivered in a so-called frustration-free packaging.






