Capacity meets speed
You can achieve more capacity and higher speed
Samsung has the speed and capacity barrier with microSD with the introduction of microSD EVO with maximum capacity are broken. Don't worry the storage capacity of your mobile device. With our V-NAND technology equipped microSD creates more space in Nu.
A lot of space, high speed.
Erwitern your devices with a map of the EVO Plus series. The Evo Plus with 256 GB offers the largest capacity and the fastest read and write speed of their class. Thus, the card is best suited for 4K Ultra HD videos*. Constant reliability coupled with strong performance let on a map of the EVO Plus series and its most important moments worry-free secure and manage.
High compatibility
Thanks to the included SD Adapter is the memory card with a number of other devices compatible and retains the high speed and high performance. The EVO Plus.
4-proof protection
Their experiences are unique and can be used with the EVO plus unforgettable. By means of the 4-way safety survives the EVO plus up to 72 hours of Salzwasser¹, extreme Temperaturen² Rontgenscanner³ at airports and magnetic, The Felder⁴, equivalent to MRT-devices.
This text is machine translated.