Samsung F24T452FQU LED 61 cm (24 inch) EEC A (A+++ - D) Full HD 5 ms Headphone jack (3.5 mm) IPS LED

  • Item no.: 2309040
  • Manufacturer no.: LF24T452FQUXEN
  • EAN: 8806090739972

Samsung F24T452FQU LED Black

  • Item no.: 2309040
  • Manufacturer no.: LF24T452FQUXEN
  • EAN: 8806090739972

Samsung F24T452FQU LED Black

Product type LED
Screen size diagonal (inches) 24 inch
Display (cm) 61 cm
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology IPS LED
Display type In-plane switching
Response time 5 ms
Brightness 200 cd/m²
Contrast ratio 1000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Interfaces Headphone jack (3.5 mm)
No. of DisplayPort 1 x
No. of HDMI ports 2 x
No. of USB 2.0 ports 2 x
Power consumption (ON) 21 W
Power consumption (standby) 0.5 W
Power consumption (off) 0.3 W
Energy efficiency rating
A (A+++ - D)
Annual energy consumption
31 kWh/year
Width 539.2 mm
Height 370.9 mm
Depth 332.8 mm
Weight 4 kg
Dim (W x H x D) 539.2 x 370.9 x 332.8 mm
Range of uses Office
Screen resolution Full HD (1920 x 1080 pixel)
Features Height adjustable
Wall mounting option 100 x 100 mm VESA standard
Screen size diagonal (cm) 60.45 cm
Standby consumption 0.5 W

Technical data

Product type LED
Screen size diagonal (inches) 24 inch
Display (cm) 61 cm
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology IPS LED
Display type In-plane switching
Response time 5 ms
Brightness 200 cd/m²

Frequently bought together

Similar products

See and discover other items from category PC Monitors