
1/7
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Charger
15 W
USB
220 V
1 x
USB-C® plug
1.67 A
1.67 A
FastCharge
Smartphone
Smartphone
56 g
Black
Mains socket
1.5 m
Adapter
USB-B socket
2 x
USB C®
Samsung
+ quick-charge mode
No
Galaxy XCover 5
yes
Datasheet 1626053 Samsung FastCharge Charger 15 W USB-C® plug Black Mains socket
User & Safety Instructions 1626053 Samsung FastCharge Charger 15 W USB-C® plug Black Mains socket