Samsung FIT Plus USB stick Anthracite MUF-64AB/EU USB 3.1
Simply plug in and get startedThe efficient way to create new space. Insert the FIT plus, in order to expand the memory for your devices. Let it, in order more files with you when you travel. With its compact design, it is ideally suited for mobile u…
- Warranty: 24 months
- Manufacturer: Samsung
Simply plug in and get startedThe efficient way to create new space. Insert the FIT plus, in order to expand the memory for your devices. Let it, in order more files with you when you travel. With its compact design, it is ideally suited for mobile u…
- Warranty: 24 months
- Manufacturer: Samsung
Technical data
Interfaces | USB 3.1 |
---|---|
Reading | 300 MBps |
Features | Nano |
Colour | Anthracite |
Weight | 3.1 g |
Dim | (W x H x D) 18.8 x 7.3 x 23.6 mm |
Width | 18.8 mm |
Height | 7.3 mm |
Depth | 23.6 mm |
Product type | USB stick |
Samsung USB-Stick BAR Plus 64 GB USB 3.1
Simply plug in and get started
The efficient way to create new space. Insert the FIT plus, in order to expand the memory for your devices. Let it, in order more files with you when you travel. With its compact design, it is ideally suited for mobile use and at the same time, it is so fast that you at any time your files ready - with USB 3.1 transfer speed and reliable durability.
Can be used efficiently and continuously
Extra memory that is always there when you need it. The FIT Plus offers portability in the minimal format, and is so that it discreetly on your device and inserted at the same time is always ready to use. Store it in laptops, smart TVs or cars, with little risk from accidental impacts or the separation of the stick.
Quickly and can be used at any time.
Save time, you will receive more memory. Quick and easy read speeds of up to 300 MB/sec.¹ with the latest USB 3.1 standard ensures that the data transfer your performance not. Send a 3GB 4K Ultra HD-video file from your FIT plus in just 10 seconds to your PC. You can keep more movies, games and music in range.
Robust and reliable
Your files are protected, no matter where you go. The leading position of Samsung in terms of flash memory makes the FIT Plus to a trusted drive for storage of valuable data. With a wasserdichten¹, stossfesten² temperaturbestandigen³, magnetic-resistant and x-ray-resistant housing.,
This text is machine translated.
Highlights & Details
- 64 GB storage capacity
- USB 3.1 interface
- Compact dimensions
- This text is machine translated.
Delivery
- USB stick
- Warranty: 24 months
- Manufacturer: Samsung
Frequently bought together
Customer reviews
Similar products
See and discover other items from category USB Sticks