Samsung FIT USB stick 64 GB White MUF-64BB/EU USB 3.0
The SAMSUNG USB Flash Stick the model series FIT is a USB 3.0 mass storage medium, which, thanks to its compact dimensions loved it. The small dimensions ensure that the fit even in narrow trouser pockets and is very well with the overall image of mo…
- Warranty: 24 months
- Manufacturer: Samsung
The SAMSUNG USB Flash Stick the model series FIT is a USB 3.0 mass storage medium, which, thanks to its compact dimensions loved it. The small dimensions ensure that the fit even in narrow trouser pockets and is very well with the overall image of mo…
- Warranty: 24 months
- Manufacturer: Samsung
Technical data
Memory capacity | 64 GB |
---|---|
Interfaces | USB 3.0 |
Writing | 45 MBps |
Reading | 130 MBps |
Features | Nano |
Colour | White |
Dim | (W x H x D) 15 x 9 x 20 mm |
Width | 15 mm |
Height | 9 mm |
Depth | 20 mm |
Product type | USB stick |
---|
Documents & Downloads
Samsung USB-Stick Fit 64GB USB 3.0
The SAMSUNG USB Flash Stick the model series FIT is a USB 3.0 mass storage medium, which, thanks to its compact dimensions loved it. The small dimensions ensure that the fit even in narrow trouser pockets and is very well with the overall image of modern notebooks. The reliable SAMSUNG NAND flash memory technology accommodates data securely and offers transfer rates of up to 130 MB/s with USB 3.0. The USB flash stick of the series FIT can be used in connection with modern operating systems like Windows, Mac OS or Linux. It is compatible with most of the devices with a USB 3.0 port, and it is also backward compatible with USB 2.0.
This text is machine translated.
Highlights & Details
- 64 GB storage capacity
- USB 3.0 interface
- Low weight of under 3 grams
- Waterproof and shockproof
- Elegant Case
Delivery
- USB stick
System Requirements
- Works with popular Windows Operating Systems
- Support of Mac OS version 10.4 or later
- Use even under Linux 2.4 or later.
- Warranty: 24 months
- Manufacturer: Samsung
Frequently bought together
Customer reviews
Similar products
See and discover other items from category USB Sticks