Samsung Galaxy A10 Dual SIM smartphone 32 GB 6.2 inch (15.7 cm) Dual SIM Android™ 9.0 Black

  • Item no.: 2346481
  • Manufacturer no.: SM-A105FN/DS
  • EAN: 8801643996697

Live your mobile everyday life.Discover smart mobility and versatile possibilities with the powerful Galaxy A10. It offers you an extensive functionality, which leaves hardly any wishes unfulfilled. Communicate with family and friends on the go via c…

  • Item no.: 2346481
  • Manufacturer no.: SM-A105FN/DS
  • EAN: 8801643996697

Live your mobile everyday life.Discover smart mobility and versatile possibilities with the powerful Galaxy A10. It offers you an extensive functionality, which leaves hardly any wishes unfulfilled. Communicate with family and friends on the go via c…

Operating system (Version) Android™ 9.0
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 1.6 GHz
Display (cm) 15.7 cm
Screen size diagonal (inches) 6.2 inch
Display resolution 1520 x 720 p
Display resolution mode HD+
Resolution of built-in camera 13 MP
Front camera resolution 5 MP
Memory capacity 32 GB
Memory card slots microSD card (up to 512 GB)
RAM
22.8 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 5.0
GSM standard LTE/4G , GSM/2G , UMTS/3G , WiFi
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1900 MHz , 2100 MHz
LTE frequency 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2300 MHz , 2600 MHz
Data transfer LTE , HSUPA , HSPA , HSDPA , GPRS , EDGE
Contract None
Colour Black
Built-in Glonass Yes
Built-in GPS Yes
NFC (Near field communication) Yes
Wi-Fi Yes
Max. talk time 1260 h
Width 75.8 mm
Height 155.6 mm
Depth 8.1 mm
Weight 168 g
Interfaces NFC , Bluetooth , Wi-Fi , Headphone jack (3.5 mm) , USB 2.0
Rechargeable battery technology Li-ion
Type Galaxy A10
SIM card type
Dual SIM
Battery capacity 3400 mAh
Product type Dual SIM smartphone

Technical data

Operating system (Version) Android™ 9.0
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 1.6 GHz
Display (cm) 15.7 cm
Screen size diagonal (inches) 6.2 inch
Display resolution 1520 x 720 p
Display resolution mode HD+
Resolution of built-in camera 13 MP
Front camera resolution 5 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones