Samsung Galaxy A20e 32 GB Dual SIM Black Android™ 9.0 13 MP
Enjoy your mobile life with the varied possibilities of the Samsung Galaxy A20e. It accompanies you through your daily routine and provides you with functions and equipment for modern mobility. Experience with the large Infinity V-display an impressi…
- Warranty: 24 months
- Manufacturer: Samsung
Enjoy your mobile life with the varied possibilities of the Samsung Galaxy A20e. It accompanies you through your daily routine and provides you with functions and equipment for modern mobility. Experience with the large Infinity V-display an impressi…
- Warranty: 24 months
- Manufacturer: Samsung
Technical data
Operating system (Version) | Android™ 9.0 |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
CPU speed | 1.6 GHz , 1.35 GHz |
Display (cm) | 14.7 cm |
Screen size diagonal (inches) | 5.8 inch |
Display resolution | 1560 x 720 p |
Display resolution mode | Full HD |
Resolution of built-in camera | 13 MP |
Front camera resolution | 8 MP |
Memory capacity | 32 GB |
---|---|
Memory card slots | microSD card (up to 512 GB) |
RAM | 3 GB |
SIM card type | Nano SIM |
Bluetooth | Yes |
Bluetooth | 5.0 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G , WiFi |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 850 MHz , 900 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2300 MHz , 2600 MHz |
Features | NFC |
Contract | None |
Colour | Black |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | Yes |
Wi-Fi | Yes |
Max. talk time | 19 h |
Width | 69.7 mm |
Height | 147.4 mm |
Depth | 8.4 mm |
Weight | 141 g |
Interfaces | USB-C™ USB 2.0 , Headphone jack (3.5 mm) |
Type | Galaxy A20e |
SIM card type | Dual SIM |
Product type | Smartphone |
Documents & Downloads
Galaxy A20e
Enjoy your mobile life with the varied possibilities of the Samsung Galaxy A20e. It accompanies you through your daily routine and provides you with functions and equipment for modern mobility. Experience with the large Infinity V-display an impressive display of multimedia contents or simply stay in touch with your friends and family via messages, chats or e-mails. The built-in dual main camera lets you capture your memories as great photos and videos and store them with expandable memory in addition to your favorite music, apps and other data.
For long usage pleasure, the Galaxy A20e has a long-lasting battery, which can also be fully charged again in a short time with the quick charging function.
Strong colors, high contrasts and a fine resolution. On the Galaxy A20e, the Infinity-V display has a screen size of 14.82 cm / 5.8 inches, which takes almost the entire front thanks to the narrow frame. At the same time, this allows the Galaxy A20e to be compact. The casing is ready for a stylish appearance. It is available in four colors, which make a fashionable statement by their high-gloss effect. Turn your photos into small pieces of art with the Galaxy A20e. The dual main camera with its 13 megapixel (F1.9) wide-angle lens allows you to create sharp and colorful photographs even under weak light conditions. If you want a wide panorama of the photo, then the 5 MP ultra-wide-angle lens (F2.2) offers a recording angle of 123°. The 8 MP front camera enables great selfies, which can be decorated and adjusted with filters and stamps to your heart's content.
Thanks to a size of 32 GB (approx. 21.5 GB free available) many apps, photos, music titles and more can already be found on the internal memory of the Galaxy A20e Place. With an optional, compatible microSD card, the storage space can be extended by up to 512 GB and the memory with 3 GB offers a smooth usage experience. The Galaxy A20e allows you to use two different SIM cards in parallel in one smartphone. Use the possibility, for example, to separate private and professional, to choose different providers for telephony and data or to use a local SIM card abroad in addition to your home.
Protect your Galaxy A20e from unauthorized access. In addition to the classic methods via a pattern or a PIN, a fingerprint scanner placed on the back of the device as well as face recognition are also available. You can also use these to log in to many compatible websites or to verify your Samsung account.
This text is machine translated.
Highlights & Details
- 14.7 cm(5.8 inch ) Display, 1560 x 720 p
- Octa CoreProcessor (8 x;1.6 GHz, 1.35 GHz )
- 32 GB built-in memory (microSD card (up to 512 GB))
- Android™ 9.0
Facts
- Impressive design with infinity-V display
- Highlight special subjects with the dual main camera
- Fingerprint scanner for easy protection
- 2 SIM card slots and microSD memory expansion for flexible use
Delivery
- Smartphone
- Battery (built-in)
- Mains adapter/charger
- Data Cables
- Headset
- Slot tool
- Quick guide.
- Warranty: 24 months
- Manufacturer: Samsung
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones