Samsung Galaxy A23 5G smartphone 64 GB 16.8 cm (6.6 inch) White Android™ 12 Dual SIM
For use in everyday life on the moveThere is a lot of stuff in the Galaxy A23 5G, you can use WAS in your daily mobile life. And all this packed in a harmonious, clear design that can enhance your style with a classic or trendy tone, depending on y…
For use in everyday life on the moveThere is a lot of stuff in the Galaxy A23 5G, you can use WAS in your daily mobile life. And all this packed in a harmonious, clear design that can enhance your style with a classic or trendy tone, depending on y…
Samsung A236B Galaxy A23 5G 64 GB (white)
For use in everyday life on the moveThere is a lot of stuff in the Galaxy A23 5G, you can use WAS in your daily mobile life. And all this packed in a harmonious, clear design that can enhance your style with a classic or trendy tone, depending on your mood. Enjoy your content on the generous Infinity-V display. Stay in touch with friends and family via chat, news and e-mail, enjoy great entertainment while streaming your favorite videos, pass free time with games and hold your most beautiful moments and valuable memories with the high-quality camera. As an ambitious hobby photographer you can also use the versatile camera functions and make impressive landscape shots or creative portraits. Are you ready for the 5G world? Then the Galaxy A23 5G offers fast 5G connectivity so you can take advantage of the breathtaking speeds.
This text is machine translated.
Highlights & Details
- 16.8 cm (6.6 inch) display, 1920 x 1080 Pixel
- Octa Core CPU (8 x 2.2 GHz, 1.8 GHz)
- 64 GB internal memory (microSD Karte (up to 1 TB))
- Android™ 12
Delivery
- SmartPhone
- Battery (built-in)
- USB-C data cable
- Slot tool
- Quick guide
Comments
High quality 16.72 cm (6.6 inch) 120 Hz Infinity-V display for a great multimedia experiencePowerful rechargeable battery for a long lifePictures with the definite extra thanks to versatile camera functions and 50 + 5 + 2 + 2 megapixel quad cameraAn ideal introduction to the ultrafast 5G world4 GB RAM and 64 GB internal memory (expandable)Customer reviews
Similar products
See and discover other items from category Smartphones
- iPhone 14
- iPhone SE
- iPhone 14 Plus
- IPhone 13 Mini
- Big button smartphone
- Waterproof smartphones
- Dual SIM smartphone
- iPhone 14 Pro Max
- iPhone (red)
- Gigaset smartphone
- Samsung smartphone
- 4" smartphone
- iPhone 14 Pro
- Xiaomi mobile phone
- IPhone 13
- CAT mobile phones
- Motorola smartphone
- Realme
- iPhone 12
- iPhone (128GB)
- iPhone (64GB)
- iPhone 5G
- Android smartphone
- 5.5" smartphone
- Google Pixel 2
- Outdoor smartphone
- Samsung Galaxy S22
- Apple iPhones