Samsung Galaxy A40 Smartphone 64 GB 5.9 inch (15 cm) Dual SIM Android™ 9.0 Blue
The Galaxy A40's sharp 14.92 cm/5.9"** infinity-U display also shows small details in a big way. Because the almost full FHD+ Super AMOLED display brings your music videos and favorite series to life in brilliant picture quality. The elegant, slim an…
- Warranty: 24 months
- Manufacturer: Samsung
The Galaxy A40's sharp 14.92 cm/5.9"** infinity-U display also shows small details in a big way. Because the almost full FHD+ Super AMOLED display brings your music videos and favorite series to life in brilliant picture quality. The elegant, slim an…
- Warranty: 24 months
- Manufacturer: Samsung
Technical data
Operating system (Version) | Android™ 9.0 |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
CPU speed | 1.8 GHz , 1.6 GHz |
Display (cm) | 15 cm |
Screen size diagonal (inches) | 5.9 inch |
Display resolution | 2340 x 1080 p |
Display resolution mode | Full-HD+ |
Resolution of built-in camera | 16 MP , 5 MP |
Front camera resolution | 25 MP |
Memory capacity | 64 GB |
---|---|
Memory card slots | microSD card (up to 512 GB) |
RAM | 4 GB |
SIM card type | Nano SIM |
Bluetooth | Yes |
Bluetooth | 5.0 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G , WiFi |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 850 MHz , 900 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2600 MHz |
Features | NFC |
Contract | None |
Colour | Blue |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | Yes |
Wi-Fi | Yes |
SAR value | 0.49 W/kg |
Max. talk time | 18 h |
Width | 69.2 mm |
Height | 144.4 mm |
Depth | 7.9 mm |
Weight | 140 g |
Interfaces | USB-C™ USB 2.0 , Headphone jack (3.5 mm) |
Type | Galaxy A40 |
SIM card type | Dual SIM |
Battery capacity | 4000 mAh |
Product type | Smartphone |
Documents & Downloads
Galaxy A40
The Galaxy A40's sharp 14.92 cm/5.9"** infinity-U display also shows small details in a big way. Because the almost full FHD+ Super AMOLED display brings your music videos and favorite series to life in brilliant picture quality.
The elegant, slim and stylish Galaxy A40 draws attention to itself. Due to its subtle dimensions, it not only fits comfortably in the hand, but is also a real gem due to its high-quality workmanship. It is available in the four colors Black, White, Blue and Coral, which make a fashionable statement through their shimmer effect.
The Galaxy A40's powerful dual-main camera consists of a 16 MP wide-angle lens (F1.7) and a 5 MP ultra-wide-angle lens with a 123-degree recording angle. So you can capture every moment almost exactly as you saw it with your own eyes.
Whether epic landscapes or large group photos, you can capture this in one frame with the 5 MP ultra-wide-angle camera. And with the 16 MP wide-angle camera, you can take great photos day and night, your pictures can look sharp, bright and lifelike.
The Galaxy A40 is so smart that it can recognize which motives you want to photograph. Whether it's an incredible sunset or a delicious meal, the Galaxy A40 automatically selects one of 19 presets that adjust brightness and color saturation.
On each selfie, the best of you should be seen. The Galaxy A40's 25 MP front camera helps you do this – Selfies can highlight your best pages in vivid colors and you can blur the background with live focus. The Smart Beauty mode can also support you on the way to your favorite selfie.
With the Galaxy A40, you can really get out of it. Create your own AR emoji and send it to your friends. Add stickers or other filters to your photos and be creative.
The Galaxy A40 is there for you. With a 3,100 mAh rechargeable battery*, you have enough power for your favorite movies or long phone calls. And thanks to the quick charging function**, the battery is also recharged very quickly and the fun continues.
With the Galaxy A40, you can open apps quickly and play games fluidly. And with 4GB of RAM and 64GB of internal memory*, you can store a lot and have little to wait for.
This text is machine translated.
Highlights & Details
- 15 cm(5.9 inch ) Display, 2340 x 1080 p
- Octa CoreProcessor (8 x;1.8 GHz, 1.6 GHz )
- 64 GB built-in memory (microSD card (up to 512 GB))
- Android™ 9.0
Facts
- Impressive design with Infinity-U display and Super AMOLED technology
- Highlight special subjects with the dual main camera
- 25 megapixel front camera for successful selfies
- 2 SIM card slots and microSD memory expansion for flexible use
- Warranty: 24 months
- Manufacturer: Samsung
Comments
* the images are simulated for illustrative purposes.** 14.92 cm / 5.9" (full rectangle) ; 14.47 cm / 5.7" (within rounds). The actual usable screen area is further reduced by the area of the front camera.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones