Samsung Galaxy A41 Dual SIM smartphone 64 GB 6.1 inch (15.5 cm) Dual SIM Android™ 10 Blue
Compact mobility with styleA day with the Galaxy A41 can be varied and beautiful. Due to its subtle dimensions, it not only fits comfortably in the hand, but is also a real gem due to its high-quality workmanship. Experience a brilliant display of m…
- Warranty: 24 months
- Manufacturer: Samsung
Compact mobility with styleA day with the Galaxy A41 can be varied and beautiful. Due to its subtle dimensions, it not only fits comfortably in the hand, but is also a real gem due to its high-quality workmanship. Experience a brilliant display of m…
- Warranty: 24 months
- Manufacturer: Samsung
Technical data
Operating system (Version) | Android™ 10 |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
CPU speed | 2.0 GHz , 1.7 GHz |
Display (cm) | 15.5 cm |
Screen size diagonal (inches) | 6.1 inch |
Display resolution | 2400 x 1080 Pixel p |
Display resolution mode | Full-HD+ |
Resolution of built-in camera | 48 MP , 8 MP , 8 MP |
Front camera resolution | 25 MP |
Memory capacity | 64 GB |
---|---|
Memory card slots | microSD card (up to 512 GB) |
RAM | 4 GB |
SIM card type | Nano SIM |
Bluetooth | Yes |
Bluetooth | 5.0 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G , WiFi |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 850 MHz , 900 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2600 MHz |
Data transfer | LTE , HSPA , HSUPA , UMTS , EDGE , GPRS , WiFi |
Features | Super AMOLED , Fingerprint scanner , Face recognition , NFC |
Contract | None |
Colour | Blue |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | Yes |
Wi-Fi | Yes |
Max. talk time | 25 h |
Width | 69.8 mm |
Height | 149.9 mm |
Depth | 7.9 mm |
Weight | 152 g |
Interfaces | USB-C™ , Headphone jack (3.5 mm) , Bluetooth , Wi-Fi 4 (IEEE 802.11 n/g/b/a) , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) |
Rechargeable battery technology | Li-ion |
SIM card type | Dual SIM |
Battery capacity | 3500 mAh |
Product type | Dual SIM smartphone |
Samsung Galaxy A41
Compact mobility with style
A day with the Galaxy A41 can be varied and beautiful. Due to its subtle dimensions, it not only fits comfortably in the hand, but is also a real gem due to its high-quality workmanship. Experience a brilliant display of media content with the large Super AMOLED display or simply stay in touch with your friends and family via messages, chats or e-mails. The Galaxy A41 also impresses with a bright triple main camera with ultra-wide angle lens and bokeh effect as well as a high-resolution front camera for successful selfies, which can be shared or viewed via the generous Infinity-U display. It can also provide additional resources to keep photos, apps, music, and other data, thanks to its expandable memory.
Brilliant display, stylishly packed
Strong colors, high contrasts and a fine resolution. On the Galaxy A41, the Infinity-U display has a screen size of 15.51 cm/6.1 inch, which takes almost the entire front thanks to the narrow frame. At the same time, this allows the Galaxy A41 to be compact. The casing is ready for a stylish appearance. It is available in three colors that make a fashionable statement.
Capture beautiful memories
The Galaxy A41's triple-main camera allows you to take sharp, colorful photos with its 48 MP wide-angle lens. If you want a wide panorama of the photo, then the 8 MP ultra-wide-angle lens offers a recording angle of 123°. For impressive photos with background blur, the 5 MP camera is available for bokeh effects. The 25 MP front camera enables great selfies, which can be decorated and adapted to your heart's content with filters, stamps and AR stickers.
Powerful equipment
The Galaxy A41 is not only impressive in terms of design, display and camera. But also through its performance. The strong Octa-Core processor and the 4 GB RAM enable a smooth usage pleasure, while the 64 GB internal memory already has a lot of space for photos, videos, music and other contents. The storage space can be extended by up to 512 GB with an optional, compatible microSD. The battery, which can be charged in a short time via the quick charging function, rounds off the equipment.
Double the possibilities
The Galaxy A41 allows you to use two different SIM cards in parallel in one smartphone. Use the possibility, for example, to separate private and professional, to choose different providers for telephony and data or to use a local SIM card abroad in addition to your home. Dual Messenger also allows you to use two separate accounts for the same app.
Protected from access
Protect your Galaxy A41 from unauthorized access. In addition to the classic methods via a pattern or a PIN, a fingerprint scanner and face recognition are also available for this purpose. You can also use these to log in to many compatible websites or to verify your Samsung account.
This text is machine translated.
Highlights & Details
- 15.5 cm (6.1 inch) display, 2400 x 1080 Pixel p
- Octa Core CPU (8 x 2.0 GHz, 1.7 GHz)
- 64 GB internal memory (microSD card (up to 512 GB))
- Android™ 10
Facts
- Impressive design with Infinity-U display and Super AMOLED technology
- Special motives with the triple main camera set the scene
- 25 megapixel front camera for successful Selfies
- 2 SIM card slots and microSD memory extension for flexible use
Delivery
- SmartPhone
- Battery (built-in)
- Loading adapter
- Data Cables
- Slot tool
- Headset
- Quick guide
- Warranty: 24 months
- Manufacturer: Samsung
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones