Samsung Galaxy A50 Smartphone 128 GB 6.4 inch (16.3 cm) Dual SIM Android™ 9.0 25 MP Black

  • Item no.: 1970205
  • Manufacturer no.: SM-A505FZKSDBT
  • EAN: 8801643775230

With this display you can see the world in radiant beautyThe Galaxy A50 brings you close to the action with its 6.4-inch screen. Content is shown in FHD+ resolution on the Super AMOLED display, so you can immerse yourself in videos and live streams.P…

  • Item no.: 1970205
  • Manufacturer no.: SM-A505FZKSDBT
  • EAN: 8801643775230

With this display you can see the world in radiant beautyThe Galaxy A50 brings you close to the action with its 6.4-inch screen. Content is shown in FHD+ resolution on the Super AMOLED display, so you can immerse yourself in videos and live streams.P…

  • Call management: Call waiting; call diversion; call hold; caller identification; hands-free system; telephone conference; short codes; vibration alarm; call timer
  • SUPPORTED AUDIO FORMATS: 3GA,AAC,AMR,IMY,M4A,MIDI,MP3,OGA,OGG,OTA,RTTTL,RTX,WAV,WMA,XMF
  • SUPPORTED VIDEO FORMATS: 3G2.3GP,ASF,AVI,FLV,M4V,MKV,MP4,WEBM,WMV
  • Proximity sensor; accelerometer; ambient light sensor; gyroscope; geomagnetic sensor; hall sensor
  • Resolution of second rear-view camera: 5 MP; resolution of third rear-view camera: 8 MP
Operating system (Version) Android™ 9.0
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 1.7 GHz , 2.3 GHz
Display (cm) 16.3 cm
Screen size diagonal (inches) 6.4 inch
Display resolution 2340 x 1080 p
Resolution of built-in camera 25 MP
Front camera resolution 25 MP
Memory capacity 128 GB
Memory card slots microSD card (up to 512 GB)
RAM
4 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 5.0
GSM standard WiFi , GSM/2G , UMTS/3G , LTE/4G
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1900 MHz , 2100 MHz
LTE frequency 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2300 MHz , 2600 MHz
Data transfer WiFi , UMTS , LTE
Features Fingerprint scanner , NFC
Contract None
Colour Black
Built-in Glonass Yes
Built-in GPS Yes
NFC (Near field communication) Yes
Wi-Fi Yes
SAR value 0.27 W/kg
Max. talk time 23 h
Width 74.7 mm
Height 158.5 mm
Depth 7.7 mm
Weight 166 g
Interfaces USB-C™ , Headphone jack (3.5 mm)
Type Galaxy A50
SIM card type
Dual SIM
Battery capacity 3300 mAh
Product type Smartphone

Technical data

  • Call management: Call waiting; call diversion; call hold; caller identification; hands-free system; telephone conference; short codes; vibration alarm; call timer
  • SUPPORTED AUDIO FORMATS: 3GA,AAC,AMR,IMY,M4A,MIDI,MP3,OGA,OGG,OTA,RTTTL,RTX,WAV,WMA,XMF
  • SUPPORTED VIDEO FORMATS: 3G2.3GP,ASF,AVI,FLV,M4V,MKV,MP4,WEBM,WMV
  • Proximity sensor; accelerometer; ambient light sensor; gyroscope; geomagnetic sensor; hall sensor
  • Resolution of second rear-view camera: 5 MP; resolution of third rear-view camera: 8 MP
Operating system (Version) Android™ 9.0
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 1.7 GHz , 2.3 GHz
Display (cm) 16.3 cm
Screen size diagonal (inches) 6.4 inch
Display resolution 2340 x 1080 p
Resolution of built-in camera 25 MP
Front camera resolution 25 MP
Memory capacity 128 GB

Frequently bought together

Similar products

See and discover other items from category Smartphones