Samsung Galaxy A50 Smartphone 128 GB 6.4 inch (16.3 cm) Dual SIM Android™ 9.0 Coral
With this display you can see the world in radiant beautyThe Galaxy A50 brings you close to the action with its 6.4-inch screen. Content is shown in FHD+ resolution on the Super AMOLED display, so you can immerse yourself in videos and live streams.P…
- Warranty: 24 months
- Manufacturer: Samsung
With this display you can see the world in radiant beautyThe Galaxy A50 brings you close to the action with its 6.4-inch screen. Content is shown in FHD+ resolution on the Super AMOLED display, so you can immerse yourself in videos and live streams.P…
- Warranty: 24 months
- Manufacturer: Samsung
Technical data
- Call management: Call waiting; call diversion; call hold; caller identification; hands-free system; telephone conference; short codes; vibration alarm; call timer
- SUPPORTED AUDIO FORMATS: 3GA,AAC,AMR,IMY,M4A,MIDI,MP3,OGA,OGG,OTA,RTTTL,RTX,WAV,WMA,XMF
- SUPPORTED VIDEO FORMATS: 3G2.3GP,ASF,AVI,FLV,M4V,MKV,MP4,WEBM,WMV
- Proximity sensor; accelerometer; ambient light sensor; gyroscope; geomagnetic sensor; hall sensor
- Resolution of second rear-view camera: 5 MP; resolution of third rear-view camera: 8 MP
Operating system (Version) | Android™ 9.0 |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
CPU speed | 1.7 GHz , 2.3 GHz |
Display (cm) | 16.3 cm |
Screen size diagonal (inches) | 6.4 inch |
Display resolution | 2340 x 1080 p |
Resolution of built-in camera | 25 MP |
Front camera resolution | 25 MP |
Memory capacity | 128 GB |
Memory card slots | microSD card (up to 512 GB) |
---|---|
RAM | 4 GB |
SIM card type | Nano SIM |
Bluetooth | Yes |
Bluetooth | 5.0 |
GSM standard | WiFi , GSM/2G , UMTS/3G , LTE/4G |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 850 MHz , 900 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2300 MHz , 2600 MHz |
Data transfer | WiFi , UMTS , LTE |
Features | Fingerprint scanner , NFC |
Contract | None |
Colour | Coral |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | Yes |
Wi-Fi | Yes |
SAR value | 0.27 W/kg |
Max. talk time | 23 h |
Width | 74.7 mm |
Height | 158.5 mm |
Depth | 7.7 mm |
Weight | 166 g |
Interfaces | USB-C™ , Headphone jack (3.5 mm) |
Type | Galaxy A50 |
SIM card type | Dual SIM |
Battery capacity | 3300 mAh |
Product type | Smartphone |
SAMSUNG GALAXY A50 128GB CORAL
With this display you can see the world in radiant beauty
The Galaxy A50 brings you close to the action with its 6.4-inch screen. Content is shown in FHD+ resolution on the Super AMOLED display, so you can immerse yourself in videos and live streams.
Premium design in glorious colors
The Galaxy A50 stands for minimalist premium design. The slim design of the Galaxy A50 is always well in the hand, whether in modern white or black or brilliant coral or blue. And thanks to the handy back and the integrated optical fingerprint scanner in the display, the smooth, seamless transitions are hardly noticeable.
Triple main camera for impressive live moments
With the Galaxy A50's triple main camera, you're almost ready for every moment. The 8 MP ultra wide-angle camera captures images with a 123° angle of view. With the 25 MP wide-angle camera you can take pin-sharp and bright photos. And as if that weren't all, the Galaxy A50 has a 5 MP camera for bokeh effect, so that you can adjust the depth of field of your recordings.
Always good in the picture
On Selfies, of course, we want to look good. The 25 MP front camera not only enables impressive selfies in daylight. In darkness, the lens lets in a lot of light and creates sharp and bright selfies even then. And with the live focus you can set yourself in an impressive scene by gently blurring the background.
Let your individuality run free
There are many ways to have fun with AR-Emoji. Customize your AR emoji and show your friends how you feel. Experiment with AR stickers, filters and other accessories for fun photos.
Your fingerprint is the key
The Galaxy A50 features state-of-the-art biometric authentication. The integrated optical fingerprint scanner analyzes your individual three-dimensional fingerprint, so that only you can unlock your Galaxy A50 with a simple touch.
A battery that lasts for a long time
If you enjoy your life to the fullest, you need a powerful battery. With the 4000 mAh battery of the Galaxy A50 you are ready for everything and can stream, share and fall into gaming without any worries. And once you've hit a little over the strings, you can recharge your Galaxy A50 quickly with the quick-charge feature.
Focus on the essentials
With One UI, you can focus on what's important to you. Hardware and software are designed to ensure that relevant content and functions are always quickly accessible. Night mode lets you enjoy content in the dark, and the clear, intuitive user interface makes using your smartphone a breeze.
This text is machine translated.
Highlights & Details
- 16.3 cm (6.4 inch) display, 2340 x 1080 p
- Octa Core CPU (8 x 1.7 GHz, 2.3 GHz)
- 128 GB internal memory (microSD card (up to 512 GB))
- Android™ 9.0
Delivery
- Samsung Galaxy A50
- Quick-start user guide
- USB type-C cable
- Warranty card
- AC mains adapter
- Warranty: 24 months
- Manufacturer: Samsung
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones