
Samsung A525F Galaxy A52 GB (Awesome Black)
Highlights & Details
- Screen size diagonal 16.5 cm (6.5 inch)
- 2400 x 1080 Pixel
- Full-HD+
- CPU type: Octa Core
- RAM: 8 GB
- Memory capacity: 256 GB
- Memory card slots: microSD Karte (up to 1 TB)
- Resolution of built-in camera: 64 MP, 12 MP, 5 MP, 5 MP
- Front camera resolution: 32 MP
- Black
- Android™ 11
Technical specifications
- Battery charging time: Approx. 100 minutes (supports quick charging)
- Product type
Smartphone
- Type
Galaxy A52
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
- Factory colour
Black
- CPU type
Octa Core
- Processor cores (No.)
8 x
- Operating system (Version)
Android™ 11
- Display (cm)
16.5 cm
- Screen size diagonal (inches)
6.5 inch
- Display resolution
2400 x 1080 Pixel
- Display resolution mode
Full-HD+
- Resolution of built-in camera
64 MP
12 MP
5 MP
5 MP
- Front camera resolution
32 MP
8 GB
- Memory capacity
256 GB
- Memory card slots
microSD Karte (up to 1 TB)
- SIM card version
Nano SIM
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.0
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1500 MHz
1800 MHz
1900 MHz
2100 MHz
2300 MHz
2600 MHz
- UMTS frequency
800 MHz
850 MHz
1700 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
Li-ion
- Battery capacity
4500 mAh
- Data transfer
EDGE
UMTS
HSDPA 42 MBit/s
HSUPA 5,76 MBit/s
LTE
- NFC (Near field communication)
Yes (built-in)
- Mobile phone features
IP67
Dustproof
Waterproof
Gorilla Glass 5
NFC
Super AMOLED
Iris scanner
Face recognition
Fingerprint scanner
- Built-in Glonass
Yes (built-in)
- Built-in GPS
Yes (built-in)
- Wi-Fi
Yes
- Max. talk time
37 h
IP67
- Width
75.1 mm
- Height
159.9 mm
- Depth
8.4 mm
- Weight
189 g
- Interfaces
USB C® (USB 2.0)
Headphone jack (3.5 mm)
Bluetooth
Wi-Fi 6 (IEEE 802.11ax)
- Contract
None
Documents & Downloads
Datasheet
Datasheet 2362072 Samsung Galaxy A52 256 GB Black 16.5 cm (6.5 inch) Smartphone
User & Safety Instructions
User & Safety Instructions 2362072 Samsung Galaxy A52 256 GB Black 16.5 cm (6.5 inch) Smartphone
Description
Impressive display, smooth scrolling
Discover stunning detail on the 16.40cm / 6.5-inch FHD+ Super AMOLED display, which can achieve up to 800 nits brightness to give you clear visibility even in daylight. The eye comfort function reduces blue light and the up to 90 Hz high frame rate provides for smooth scrolling and gaming action without great picture stuttering.
A design for style-conscious
The Galaxy A52 impresses with a comfortable, seamless design, in which the main camera almost completely merges with the matt rear side, so that everything looks like a cast. Find your style with one of four trendy colors: Awesome Violet, Awesome Black, Awesome White and Awesome Blue.
A camera that can do a lot
The Galaxy A52 quad camera is well equipped for almost any situation: Take high-resolution, sharp and clear photos with the 64 MP main camera with OIS, experience a wide viewing area with the ultra wide-angle camera, adjust the depth of field with the deep-view camera or discover details with the macro camera.
Capture details in low light
With OIS (optical image stabilization) you can largely avoid blurred recordings. So your photos and videos can be stabilized so that you can enjoy sharp and smooth results even in the dark.
Expand your horizons with the ultra wide-angle camera
The 12 MP ultra wide-angle camera impresses with a viewing range of 123 degrees. So you can see the world almost as with your own eyes and capture fascinating panoramas.
The macro camera pays attention to details
Get up close with the 5MP macro camera and capture small details in your photos. With a natural bokeh effect, your motives are very well accentuated against the background.
On the squares, ready, action!
The action cam video stabilization of the Galaxy A52 uses the Utra wide-angle camera and modern software so that you can enjoy smooth and stable videos – almost as if you had taken them with an action cam.
Bring your subject to the foreground with the camera
The 5MP low-level camera makes it possible to adjust the depth of field in your photos. You can easily adjust how much background blur should blur to bring your subject to the foreground.
The high-resolution Selfie camera can show you from your best side
With the 32 MP Selfie camera you can take high-resolution and clear photos throughout the day. In addition, a soft bokeh effect lets the background blur so that you can show off well.
Absolutely not water shy
Protected against water and dust: The Galaxy A52 is certified with IP67 and can submerge up to 30 minutes in up to 1 meter deep, clear water* without taking any damage.
Handy surround sound
With two speakers – one at the top and one at the bottom – you can enjoy surround sound without headphones and immerse yourself in the sound background while watching movies or playing your favorite game.
Impressive battery for long fun
With the durable battery with 4,500 mAh, you have plenty of energy for much of what was fun – stream, share, play and much more. Battery management can adapt to your usage habits, so it may take a long time to plug back into the wall. And when it's time to charge the Galaxy A52, the super-quick charge function lets you quickly recharge up to 25 W to 100%.
Performance that makes a lot possible at once
Whether you're focused on one task or want to do more things at once, the Galaxy A52's powerful Octa-Core processor and up to 8GB of GB of RAM will give you a boost in performance. With up to GB of storage space, you can save a lot and need to delete a little. If that's not enough, you can add up to 1TB of space with a microSD card.
Enjoy a high level with the Game Booster
Take advantage of the game booster's customized interface and aperture to create a variety of distractions, while Frame Booster lets you enjoy smooth graphics and smooth operations. The Game Booster can adapt to your usage behavior and adjust your battery usage, temperature and RAM usage of your smartphone.
Protect what was important to you
Samsung Knox is integrated in both the software and the hardware of your Galaxy A52 and offers strong security from the first switch-on. This enables the multi-layered security platform to look at your private data from strangers and protect malware.
Your fingerprint is the key
The Galaxy A52 features an on-screen optical fingerprint scanner that analyzes your individual fingerprint so you can unlock your smartphone with a simple touch. And with Samsung Pass, you can also use your fingerprint to securely log in to apps and websites.
Intuitive operation with One UI
With One UI, you can focus on what matters most and operate your smartphone as conveniently as intuitively. Customize the user interface of your Galaxy A52 to find what was right for you
This text is machine translated.
Scope of delivery
- Battery (built-in)
- Charging adapter (15 W)
- Data cable (USB-A to USB-C)
- Slot tool
- Quick guide
Hints
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 5G
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones











