Samsung Galaxy A53 5G smartphone 128 GB 16.5 cm (6.5 inch) Light blue Android™ 12 Hybrid slot
Awesome is for everyone. Looking for a smartphone to astonish you? The Galaxy A53 5G can give you a whole host of awesome moments. A view of the high-resolution display of the Galaxy A53 5G is enough, which presents your contents impressively clear a…
Awesome is for everyone. Looking for a smartphone to astonish you? The Galaxy A53 5G can give you a whole host of awesome moments. A view of the high-resolution display of the Galaxy A53 5G is enough, which presents your contents impressively clear a…
Samsung A536B Galaxy A53 5G GB (Awesome Blue)
Awesome is for everyone. Looking for a smartphone to astonish you? The Galaxy A53 5G can give you a whole host of awesome moments. A view of the high-resolution display of the Galaxy A53 5G is enough, which presents your contents impressively clear and in bright colors. The quad main camera also offers you an amazing range of possibilities with its versatile functions and easy operation. Share your photos and 4K videos with your friends so they don't get out of the wonder. With its fast processor, the long-lasting battery and generous storage space, the Galaxy A53 5G ensures that you can always stay connected and enjoy movies, series, music and online games to the fullest. For super-fast streaming, surfing and sharing of large amounts of data, you can also turn on the 5G Turbo. Moreover, your Galaxy A53 5G won't let you stand in the rain, because the robust and resistant housing is protected against water. Get ready for your own awesome moments.
This text is machine translated.
Highlights & Details
- 16.5 cm (6.5 inch) display, 2400 x 1080 Pixel
- Octa Core CPU (8 x 2.4 GHz, 2.0 GHz)
- 128 GB internal memory (microSD Karte (up to 1 TB))
- Android™ 12
Facts
- Impressively clear: Good visibility even outdoors thanks to 16.4 cm (6.5-inch) Infintiy-V displayExciting versatility: 64+12+5+5 megapixel quad-main camera for expressive photos and videosAmazingly durable: 5,000 mAh rechargeable battery with quick charge functionReliable soothers: Water-protected according to IP67 and robust Gorilla Glass 5Android 12 with One UI 4.1 and KNOX 3.86 GB RAM and 128 GB internal memory (expandable)
- This text is machine translated.
Delivery
- SmartPhone
- Battery (built-in)
- Data cable (USB-C to USB-C)
- Slot tool
- Quick guide
Comments
Customer reviews
Similar products
See and discover other items from category Smartphones
- iPhone 14
- iPhone SE
- iPhone 14 Plus
- IPhone 13 Mini
- Big button smartphone
- iPhone 14 Pro Max
- iPhone (red)
- Gigaset smartphone
- 4" smartphone
- iPhone 14 Pro
- Dual SIM smartphone
- Android smartphone
- Waterproof smartphones
- IPhone 13
- CAT mobile phones
- iPhone 12
- iPhone (128GB)
- iPhone (64GB)
- Motorola smartphone
- iPhone 5G
- Xiaomi mobile phone
- 5.5" smartphone
- Google Pixel 2
- Outdoor smartphone
- Samsung Galaxy S22
- Samsung smartphone
- Realme
- Apple iPhones