
Samsung Galaxy A71
Highlights & Details
- 17 cm(6.7 inch ) FHD+ display, 1080 x 2400 Pixel
- High-performance Qualcomm SM7150Octa Core processor (8 x;2.2 GHz, 1.7 GHz )
- 128 GBInternal memory (expandable viamicroSD card (up to 512 GB) )
- Acute operating system Android™ 10
- Impressive design with Infinity-O display and Super AMOLED technology
- Optical fingerprint scanner in the display for convenient unlocking
- Versatile recording options through quad camera
- 32 megapixel front camera for successful selfies
- Long running time with the powerful 4,500 mAh rechargeable battery
Technical specifications
- Product type
Smartphone
- Type
Galaxy A71
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
- Factory colour
Blue
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
2.2 GHz
1.7 GHz
- Operating system (Version)
Android™ 10
- Display (cm)
17 cm
- Screen size diagonal (inches)
6.7 inch
- Display resolution
1080 x 2400 Pixel
- Display resolution mode
Full-HD+
- Resolution of built-in camera
64 MP
12 MP
5 MP
5 MP
- Front camera resolution
32 MP
6 GB
- Memory capacity
128 GB
- Memory card slots
microSD card (up to 512 GB)
- SIM card version
Nano SIM
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.0
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
1900 MHz
2100 MHz
2300 MHz
2600 MHz
- UMTS frequency
850 MHz
900 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
Li-ion
- Battery capacity
4500 mAh
- Data transfer
EDGE
GPRS
HSDPA 42 MBit/s
HSUPA 5,76 MBit/s
LTE
- NFC (Near field communication)
Yes (built-in)
- Mobile phone features
Super AMOLED
NFC
Gorilla Glass 3
Fingerprint scanner
Face recognition
- Built-in Glonass
Yes (built-in)
- Built-in GPS
Yes (built-in)
- Wi-Fi
Yes
- Width
76 mm
- Height
163.6 mm
- Depth
7.7 mm
- Weight
179 g
- Interfaces
USB C® (USB 2.0)
Headphone jack (3.5 mm)
n.rel.
- Smartphone model
Galaxy A71
- Contract
None
Documents & Downloads
Datasheet
Datasheet 2226531 Samsung Galaxy A71 Smartphone 128 GB 17 cm (6.7 inch) Blue Android™ 10 Dual SIM
User & Safety Instructions
User & Safety Instructions 2226531 Samsung Galaxy A71 Smartphone 128 GB 17 cm (6.7 inch) Blue Android™ 10 Dual SIM
Warranty Terms
Warranty Terms 2226531 Samsung Galaxy A71 Smartphone 128 GB 17 cm (6.7 inch) Blue Android™ 10 Dual SIM
Description
Whether monochrome minimalist or stylish in pastel – the exterior of the Galaxy A71 impresses with its matt surface finish and seamless design. Its softly rounded corners and edges also provide for a pleasant haptics. Thanks to the reduced optics, nothing distracts from the large display, which draws attention to itself with high brightness and strong colors. In full-screen mode, you'll get the most out of screen diagonal to immerse yourself in the world of your photos, videos and games.
Breathtaking display
The Galaxy A71's Infinity-O display is not only almost frameless. Its 6.7" (16.95 cm) size and high resolution also lets you enjoy content in an impressive way. Enjoy photos, videos and games with the breathtaking display of lively colors and strong contrasts. And its high brightness proves to be very useful, especially in strong daylight.
Cameras for every situation in life
The Galaxy A71 captures every moment with a total of five camera lenses. On the back side, the 64 megapixel main camera provides for sharp photos, which can also convince with brightness and detail even with night photographs. You can also use an image stabilizer for smooth video recordings. You can capture impressive landscapes with ultra-wide angles as far-reaching as you can see them with the eye. The macro lens, on the other hand, captures particularly many natural details during close-ups and the depth of field lens skillfully sets portraits in scene with bokeh effect. Last but not least, the high-resolution 32 megapixel front camera also does not cut Selfies short.
Battery with endurance
With so much functionality, the rechargeable battery must also play along. The Galaxy A71 does not run out of the purest so quickly thanks to its high capacity of 4,500 mAh. The 15 watt quick-charge function makes it ready for use again after a short break. So you stay always on and don't miss a moment.
Seamless access
Do you want your data to be protected, but easily accessible to you? As secure as the locking function of the Galaxy A71, which protects against unauthorized access, its unlocking is so easy. The key is your fingerprint, which is easily scanned on the display. So you don't need to tap, swipe, or remember to unlock, just place your finger on the area of the fingerprint scanner display.
Environmental protection at Samsung
Samsung Electronics is giving the environment the highest priority. We do everything we can to make our products environmentally conscious and functional - from the preservation of resources and the production of new, innovative products to ensuring that they can be easily recycled at the end of their useful life.
This text is machine translated.
What kind of Smartphones are you looking for?
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone (red)
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones





