Samsung Galaxy A8 Enterprise Edition Smartphone 32 GB 5.6 inch (14.2 cm) Dual SIM Android™ 7.1.1 Nougat Black
Samsung Galaxy A8 Galaxy A8 Enterprise Edition. Screen size: 14.2 cm (5.6 inch): 1080x2220 pixels, screen resolution, Display Type: SAMOLED. Processor clock: 2.2 GHz RAM capacity: 4GB internal memory capacity: 32GB. Resolution Rear Camera: 16 MP, Rea…
- Warranty: 24 months
- Manufacturer: Samsung
Samsung Galaxy A8 Galaxy A8 Enterprise Edition. Screen size: 14.2 cm (5.6 inch): 1080x2220 pixels, screen resolution, Display Type: SAMOLED. Processor clock: 2.2 GHz RAM capacity: 4GB internal memory capacity: 32GB. Resolution Rear Camera: 16 MP, Rea…
- Warranty: 24 months
- Manufacturer: Samsung
Technical data
Operating system (Version) | Android™ 7.1.1 Nougat |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
CPU speed | 2.2 GHz , 1.6 GHz |
Display (cm) | 14.2 cm |
Screen size diagonal (inches) | 5.6 inch |
Display resolution | 2220 x 1080 p |
Display resolution mode | Full-HD+ |
Resolution of built-in camera | 16 MP |
Front camera resolution | 16 MP , 8 MP |
Memory capacity | 32 GB |
---|---|
Memory card slots | microSD card (up to 400 GB) |
RAM | 4 GB |
SIM card type | Nano SIM , Nano SIM |
Bluetooth | Yes |
Bluetooth | 5.0 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G , WiFi |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 850 MHz , 900 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 700 MHz , 800 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2600 MHz |
Data transfer | EDGE , GPRS , UMTS , HSDPA 42 MBit/s , HSUPA 5,76 MBit/s , LTE , WiFi |
Features | Fingerprint scanner , IP68 , Dustproof , Waterproof , NFC |
Contract | None |
Colour | Black |
Built-in Glonass | Yes (built-in) |
Built-in GPS | Yes (built-in) |
NFC (Near field communication) | Yes (built-in) |
Wi-Fi | Yes |
SAR value | 0.241 W/kg |
Max. talk time | 19 h |
Width | 70.6 mm |
Height | 149.2 mm |
Depth | 8.4 mm |
Weight | 172 g |
Interfaces | USB-C™ , Headphone jack (3.5 mm) , Bluetooth , Wi-Fi 802.11 b/g/n/ac |
Rechargeable battery technology | Li-ion |
Type | Galaxy A8 |
SIM card type | Dual SIM |
Battery capacity | 3000 mAh |
Product type | Smartphone |
Samsung Galaxy A8 Enterprise Edition 5.6Zoll Dual SIM 4G 4 GB 32 GB 3000 mAh black
Samsung Galaxy A8 Galaxy A8 Enterprise Edition. Screen size: 14.2 cm (5.6 inch): 1080x2220 pixels, screen resolution, Display Type: SAMOLED. Processor clock: 2.2 GHz RAM capacity: 4GB internal memory capacity: 32GB. Resolution Rear Camera: 16 MP, Rear Camera Type: Single camera. Sim Card Slots: Dual SIM, 4G. Preinstalled Operating System: Android, the operating system version: 7.1.1. Battery capacity: 3000 mAh. Product Color: black. Weight 172 g
This text is machine translated.
Highlights & Details
- 14.2 cm(5.6 inch) Display, 2220 x 1080 p
- Octa Core CPU (2.2 GHz, 1.6 GHz)
- 32 GB built-in memory (microSD card (up to 400 GB))
- Enterprise Edition
- Android™ 7.1.1 Nougat
- Warranty: 24 months
- Manufacturer: Samsung
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones