Samsung Galaxy A80 Smartphone 128 GB 6.7 inch (17 cm) Dual SIM Android™ 9.0 48 MP, 8 MP Angel gold

  • Item no.: 2106464
  • Manufacturer no.: SM-A805FZDDDBT
  • EAN: 8801643968557

The Galaxy A80 looks great when you need to take stunning photos and videos, along with a beautiful design and good performance. The almost frameless Full Infinity display goes over in a noble shining casing, which lies comfortably in the hand owing …

  • Item no.: 2106464
  • Manufacturer no.: SM-A805FZDDDBT
  • EAN: 8801643968557

The Galaxy A80 looks great when you need to take stunning photos and videos, along with a beautiful design and good performance. The almost frameless Full Infinity display goes over in a noble shining casing, which lies comfortably in the hand owing …

Operating system (Version) Android™ 9.0
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.0 GHz , 1.8 GHz
Display (cm) 17 cm
Screen size diagonal (inches) 6.7 inch
Display resolution 2340 x 1080 p
Resolution of built-in camera 48 MP , 8 MP
Front camera resolution 48 MP , 8 MP
Memory capacity 128 GB
RAM
8 GB
SIM card type Nano SIM , Nano SIM
Bluetooth Yes
Bluetooth 5.0
GSM frequency 850 MHz , 900 MHz , 1900 MHz , 2100 MHz
UMTS frequency 850 MHz , 900 MHz , 1900 MHz , 2100 MHz
LTE frequency 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2300 MHz , 2600 MHz , 700 MHz
Data transfer WiFi , UMTS , LTE
Features Fingerprint scanner , Face recognition , NFC
Contract None
Colour Angel gold
Built-in GPS Yes
NFC (Near field communication) Yes
Wi-Fi Yes
Max. talk time 30 h
Width 76.5 mm
Height 165.2 mm
Depth 9.3 mm
Weight 220 g
Interfaces USB-C™
Type Galaxy A80
SIM card type
Dual SIM
Battery capacity 3100 mAh
Product type Smartphone

Technical data

Operating system (Version) Android™ 9.0
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.0 GHz , 1.8 GHz
Display (cm) 17 cm
Screen size diagonal (inches) 6.7 inch
Display resolution 2340 x 1080 p
Resolution of built-in camera 48 MP , 8 MP
Front camera resolution 48 MP , 8 MP
Memory capacity 128 GB

Frequently bought together

Similar products

See and discover other items from category Smartphones