Samsung Galaxy Book 10.6 Wifi 26.9 cm (10.6 inch) Windows® / 2-in-1 Intel® Core™ m3 m3-7Y30 4 GB DDR3 RAM 64 GB Wind

  • Item no.: 1589599
  • Manufacturer no.: SM-W620NZKBDBT
  • EAN: 8806088823003

The Samsung Galaxy Book 10.6 brings high demands on mobility, versatility, compatibility andPerformance to a compact common denominator. It is therefore suitable for both theChallenging business use, as well as for demanding private use is well suite…

  • Item no.: 1589599
  • Manufacturer no.: SM-W620NZKBDBT
  • EAN: 8806088823003

The Samsung Galaxy Book 10.6 brings high demands on mobility, versatility, compatibility andPerformance to a compact common denominator. It is therefore suitable for both theChallenging business use, as well as for demanding private use is well suite…

  • WiFi
Display (cm) 26.9 cm
Screen size diagonal (inches) 10.6 inch
Display properties TFT , Touch colour display , Multi-touch , Capacitive
Display resolution 1920 x 1280 p
Display format 3:2
CPU series Intel® Core™ m3
Processor/type m3-7Y30
Processor cores (No.) 2 x
CPU speed 1.0 GHz
RAM
4 GB
RAM type DDR3 RAM
Memory capacity 64 GB
Bluetooth 4.1
Built-in GPS Yes (built-in)
Keyboard layout German, QWERTZ, Windows®
Interfaces USB 3.1 , GPS antenna , Bluetooth , Jack connector , Headphone jack (3.5 mm) , Wi-Fi 802.11 b/g/n/ac
Colour Silver
Width 261.2 mm
Height 8.9 mm
Depth 179.1 mm
Weight 648 g
Operating time (max.) 9 h
Software included Windows 10 Home
Product type Windows® / 2-in-1
Operating system (Version) Windows® 10 Home
Bluetooth Yes (built-in)
Keyboard Yes
Series (tablet PCs) Galaxy Book
Features Glonass , GPS , Stylus function , Wi-Fi
CPU type Dual Core

Technical data

  • WiFi
Display (cm) 26.9 cm
Screen size diagonal (inches) 10.6 inch
Display properties TFT , Touch colour display , Multi-touch , Capacitive
Display resolution 1920 x 1280 p
Display format 3:2
CPU series Intel® Core™ m3
Processor/type m3-7Y30
Processor cores (No.) 2 x
CPU speed 1.0 GHz
RAM
4 GB

Frequently bought together

Similar products

See and discover other items from category Windows® Tablets / 2-in-1 Tablet