Samsung Galaxy Book Flex 33.8 cm (13.3 inch) Full HD Laptop Intel® Core™ i5 i5-1035G4 8 GB RAM 256 GB SSD Intel Iris Pl
S Pen GesturesControl your laptop via Bluetooth with the S Pen and intuitive gestures. Use it as a tool for your presentations, games and pause videos and discover many other functions – all conveniently from a distance.Impress with your presentation…
- Warranty: 24 months
- Manufacturer: Samsung
S Pen GesturesControl your laptop via Bluetooth with the S Pen and intuitive gestures. Use it as a tool for your presentations, games and pause videos and discover many other functions – all conveniently from a distance.Impress with your presentation…
- Warranty: 24 months
- Manufacturer: Samsung
Technical data
Type | Galaxy Book Flex |
---|---|
Display (cm) | 33.8 cm |
Screen size diagonal (inches) | 13.3 inch |
Display resolution mode | Full HD |
Display properties | Touch display |
Display resolution | 1920 x 1080 p |
Display format | 16:9 |
CPU | Intel® Core i5 1035G4 |
CPU series | Intel® Core™ i5 |
Processor/type | i5-1035G4 |
Processor generation | 10th Gen (Ice Lake) |
---|---|
Processor cores (No.) | 4 x |
CPU speed | 1.1 GHz |
Turbo frequency (max.) | 3.7 GHz |
CPU cache | 6 MB |
RAM | 8 GB |
Graphics card type | Intel Iris Plus Graphics |
SSD 1 type | SSD |
SSD | 256 GB |
SSD connection | M.2 PCIe |
SSD size (total) | 256 GB |
Built-in speakers | Yes |
Webcam | Yes |
Bluetooth | 5.0 |
Keyboard layout | German, QWERTZ, Windows® |
Interfaces | USB-C™ , microSD , Headphone jack (3.5 mm) |
No. of USB 3.0 ports | 3 x |
Supported memory cards | microSD |
Colour | Blue |
Width | 202.9 mm |
Height | 302.6 mm |
Depth | 12.98 mm |
Weight | 1160 g |
Operating system (Version) | Windows® 10 Home |
Product type | Laptop |
Samsung Galaxy Book Flex Laptop
S Pen Gestures
Control your laptop via Bluetooth with the S Pen and intuitive gestures. Use it as a tool for your presentations, games and pause videos and discover many other functions – all conveniently from a distance.
Impress with your presentations
via Bluetooth connection, you can easily scroll through slides without touching your laptop.
Draw, male and share Content with PENUP
Show your creativity with the PENUP app. Simply draw on the S Pen and share your work with your family and friends.
100% color volume - QLED display
for lively pictures and videos - the QLED display. The 600-nits maximum brightness display ensures that you can enjoy your content and games without any problem, even in bright sunlight. In addition, the display with narrow frame offers you a focused view of the essentials.
Robust and elegant at the same time
, the slim aluminum housing not only looks beautiful, but also offers protection against scratches and impacts. In addition, the fine design, the clear surface and the slim frame ensure an elegant appearance, no matter where you are.
Wireless PowerShare
Your smartphone battery is slapping and you don't have a charger with you? No problem. Simply charge your compatible smartphone or wearable wirelessly with your laptop. Simply press Fn + F11 and you can quickly give your device new energy.
* only possible with a battery charge of over 30%, except dual charging.
* MS Office programs are sold separately.
Extended battery
The strong battery now provides a lot of usage time per watt and thus enables a long runtime. Charge your laptop once a day and use it until you go to bed. Simply enjoy strong battery performance!
Your smartphone app - simply connect and all the info at a glance
View your notifications and easily reply to your text messages without having to take your smartphone in your hand. Connect your laptop wirelessly to your compatible smartphone and share up to 25 photos between devices or view your smartphone screen on your laptop.
* available for Android Smartphone Android 7.0 or higher. The smartphone must be connected to its Galaxy Book Ion using the "her smartphone" app.
Enjoy powerful and finely tuned sound from AKG
with the Smart Amp technology, you can set a high volume without any sound distortion. Enjoy clear sound with stereo speakers finely tuned by AKG audio experts.
Fast and comfortable connection options
a Thunderbolt 3-connection provides for transfer rates, which are up to 8-times faster than USB 3.0. In addition, UFS delivers up to five times faster speeds than conventional microSD memory. This allows you to save and transfer your files faster, whether on other UFS systems or microSD cards.
This text is machine translated.
Highlights & Details
- Display: 33.8 cm (13.3 inch) Touch display Full HD 1920 x 1080 p
- CPU: Intel® Core™ i5 i5-1035G4 10th Gen (Ice Lake) (4 x 1.1 GHz)
- RAM: 8 GB
- Memory size: 256 GB SSD
- Graphics card :Intel Iris Plus Graphics
- Operating system: Windows® 10 Home
- Warranty: 24 months
- Manufacturer: Samsung
Comments
HDMI® is a registered trademrk of the HDMI Licensing L.L.C.The product image may differ from technical data.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Laptops