Samsung Galaxy Book Flex 39.6 cm (15.6 inch) Laptop Intel Core i5 i5 1035G4 8 GB 256 GB SSD Intel Iris Plus Graphics

  • Item no.: 2267728
  • Manufacturer no.: NP950QCG-K01DE
  • EAN: 8806090505782

S Pen GesturesControl your laptop via Bluetooth with the S Pen and intuitive gestures. Use it as a tool for your presentations, games and pause videos and discover many other functions – all conveniently from a distance.Impress with your presentation…

  • Item no.: 2267728
  • Manufacturer no.: NP950QCG-K01DE
  • EAN: 8806090505782

S Pen GesturesControl your laptop via Bluetooth with the S Pen and intuitive gestures. Use it as a tool for your presentations, games and pause videos and discover many other functions – all conveniently from a distance.Impress with your presentation…

Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display properties Touch display
Display resolution 1920 x 1080 p
Display format 16:9
CPU Intel® Core i5 1035G4
CPU series Intel Core i5
Processor/type i5 1035G4
Processor generation 10th Gen (Amber Lake Y)
Processor cores (No.) 4 x
CPU speed 1.1 GHz
Turbo frequency (max.) 3.7 GHz
RAM
8 GB
Graphics card type Intel Iris Plus Graphics
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
SSD connection M.2 PCIe
Built-in speakers Yes
Webcam Yes
Bluetooth 5.0
Keyboard layout German, QWERTZ, Windows®
No. of USB 3.0 ports 3 x
Interfaces USB-C™ , microSD , Headphone jack (3.5 mm)
Supported memory cards microSD
Colour Silver
Width 227.2 mm
Height 355 mm
Depth 14.9 mm
Weight 1570 g
Product type Laptop
Operating system (Version) Windows® 10 Home

Technical data

Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display properties Touch display
Display resolution 1920 x 1080 p
Display format 16:9
CPU Intel® Core i5 1035G4
CPU series Intel Core i5
Processor/type i5 1035G4
Processor generation 10th Gen (Amber Lake Y)

Frequently bought together

Similar products

See and discover other items from category Laptops