Samsung Galaxy J7 (2017) Duos Smartphone 16 GB 5.5 inch (14 cm) Dual SIM Android™ 7.0 Nougat Black
You live your daily mobile life.Discover with the powerful Galaxy J7 (2017) DUOS the smart mobility and their various possibilities. It offers you an extensive functionality, which hardly leaves nothing to be desired. You can communicate with family …
- Warranty: 24 months
- Manufacturer: Samsung
You live your daily mobile life.Discover with the powerful Galaxy J7 (2017) DUOS the smart mobility and their various possibilities. It offers you an extensive functionality, which hardly leaves nothing to be desired. You can communicate with family …
- Warranty: 24 months
- Manufacturer: Samsung
Technical data
Operating system (Version) | Android™ 7.0 Nougat |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
CPU speed | 1.6 GHz |
Display (cm) | 14 cm |
Screen size diagonal (inches) | 5.5 inch |
Display resolution | 1920 x 1080 p |
Display resolution mode | Full HD |
Resolution of built-in camera | 13 MP |
Front camera resolution | 13 MP |
Memory capacity | 16 GB |
---|---|
Memory card slots | microSD card (up to 256 GB) |
RAM | 3 GB |
SIM card type | Nano SIM , Nano SIM |
Bluetooth | Yes |
Bluetooth | 4.1 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 850 MHz , 900 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2300 MHz , 2600 MHz |
Data transfer | GPRS , EDGE , UMTS , HSDPA 42 MBit/s , HSUPA 5,76 MBit/s , LTE 300 MBit/s |
Features | Fingerprint scanner , NFC |
Contract | None |
Colour | Black |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | Yes |
Wi-Fi | Yes |
Max. talk time | 24 h |
Width | 74.8 mm |
Height | 152.5 mm |
Depth | 8 mm |
Weight | 180 g |
Interfaces | Audio stereo (3.5 mm jack) , Micro USB 2.0 |
Rechargeable battery technology | Li-ion |
Hybrid SIM slot | No |
Type | Galaxy J7 (2017) |
SIM card type | Dual SIM |
Battery capacity | 3600 mAh |
Product type | Smartphone |
Samsung Galaxy J7 (2017) Duos LTE Dual-SIM smartphone
You live your daily mobile life.
Discover with the powerful Galaxy J7 (2017) DUOS the smart mobility and their various possibilities. It offers you an extensive functionality, which hardly leaves nothing to be desired. You can communicate with family and friends even while traveling via chat or social networks. You can share photos and videos with the built-in cameras held. Use the Galaxy J7 (2017) DUOS for entertainment with games, apps, music and videos or you can be, for example, with the calendar and the navigation support. You can even use two SIM cards at the same time. And all this in a stylish design with a classic combination of metal and glass.
Eyes charmer
Selected materials, subtle colors and a fine shape makes the Galaxy J7 (2017) DUOS is a smart piece of jewelry. Convincingly, as dasGanzmetallgehause seamlessly into the glass surface passes and that the back of the camera lens is not protruding. On the Super AMOLED display with a screen size of 13,86 cm/is 5,46" you can thanks to always on display information such as the time or notifications are displayed continuously.
Beautiful Memories
The Galaxy J7 (2017) DUOS is not only with two bright and high-resolution cameras, but also with many practical camera functions. A stroke is enough to change the camera or the filters and modes. Selfies can be recorded with a width of 120° and a convenient, one-handed operation allows the camera button on the display.
Save As Required
Thanks to a size of 16 GB (approx. 10.0 GB freely available) can be found on the internal memory of the Galaxy J7 (2017) DUOS already many apps, photos, music and much more space. With an optional compatible microSD card can be extended by up to 256 GB storage space. In addition, Samsung Cloud backup and synchronisation of your data and the ram with 3GB a liquid use pleasure.
Double Options
The Galaxy J7 (2017) DUOS makes it easy for you to two different SIM cards in parallel in only a smartphone. Make use of the option, for example, for private and business or for telephony and data to use different providers or abroad in addition to their home also a local SIM card. In addition, you have the option of two separate accounts for the same dual messenger the app.
From access-protected
Protect your Galaxy J7 (2017) DUOS against unauthorised access. In addition to the classical methods using a pattern or a PIN is also a in the home button integrated and easy-to-use fingerprint scanner. This, you can also login on many websites or for verification of your Samsung account.
Versatile connected
With the Galaxy J7 (2017), you will receive many connectivity options for many applications DUOS In addition to LTE Cat.6 on the wireless network using Wi-Fi internet connection as well as via Bluetooth pair with other devices such as headsets and smartwatches. The position is determined precisely via the same three systems and also the contactless NFC technology is integrated.
This text is machine translated.
Highlights & Details
- 13.9 cm (5.48") Super AMOLED Full-HD display, 1920 x 1080 pixels
- 1.6 GHz Octa core processor
- 16 GB built-in memory (+ microSD slot for 256 GB cards)
- 13 MP rear camera with auto-focus
- 13 Megapixel front camera with front flash for well-lit Selfies
- High-quality metallic casing in a slim design
- Fingerprint scanner for easy protection
- Android 7.0 nougat with Samsung Experience 8.1
Delivery
- Samsung Galaxy J7 (2017)
- Mains adapter/charger
- Data Cables
- Slot Tool
- Headset
- Quick guide
- Warranty: 24 months
- Manufacturer: Samsung
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones