
Samsung Galaxy Note 20 5G Smartphone, Mystic Gray
Highlights & Details
- Screen size diagonal 17 cm (6.7 inch)
- 2400 x 1080 Pixel
- Full-HD+
- CPU type: Octa Core
- 2.73 GHz, 2.5 GHz, 2.0 GHz
- RAM: 8 GB
- Memory capacity: 256 GB
- Resolution of built-in camera: 64 MP, 12 MP, 12 MP
- Front camera resolution: 10 MP
- Grey
- Android™ 10
Technical specifications
- Product type
Smartphone
- Type
Galaxy Note 20 5G
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
- Factory colour
Grey
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
2.73 GHz
2.5 GHz
2.0 GHz
- Operating system (Version)
Android™ 10
- Display (cm)
17 cm
- Screen size diagonal (inches)
6.7 inch
- Display resolution
2400 x 1080 Pixel
- Display resolution mode
Full-HD+
- Resolution of built-in camera
64 MP
12 MP
12 MP
- Front camera resolution
10 MP
8 GB
- Memory capacity
256 GB
- SIM card version
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.0
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- 5G frequency band
700 MHz
850 MHz
900 MHz
1800 MHz
2100 MHz
2300 MHz
2600 MHz
3500 MHz
3700 MHz
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
1900 MHz
2100 MHz
2300 MHz
2600 MHz
- UMTS frequency
850 MHz
900 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
Li-ion
- Battery capacity
4300 mAh
- Data transfer
EDGE
GPRS
HSDPA 42 MBit/s
HSUPA 5,76 MBit/s
LTE
- NFC (Near field communication)
Yes
- Mobile phone features
Fingerprint scanner
Face recognition
Gorilla Glass 5
NFC
QI charging
Dustproof
Waterproof
Super AMOLED
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
IP68
- Width
75.2 mm
- Height
161.6 mm
- Depth
8.3 mm
- Weight
192 g
- Interfaces
USB A (USB 3.2 1st gen)
Bluetooth
Wi-Fi
NFC
n.rel.
- Charging capacity (min.)
25 W
- Charging capacity (max.)
25 W
- Charging method (Power Delivery)
with USB Power Delivery
- Contract
None
Documents & Downloads
Datasheet
Datasheet 2299793 Samsung Galaxy Note 20 5G 256 GB Grey 17 cm (6.7 inch) Smartphone
User & Safety Instructions
User & Safety Instructions 2299793 Samsung Galaxy Note 20 5G 256 GB Grey 17 cm (6.7 inch) Smartphone
Description
The new Galaxy Note20 5G is a real power phone, with which you can master almost every challenge in the job as well as in the free time. With the S Pen you write almost as comfortably as with a real pen. And Microsoft Integration and Samsung Notes let you take your notes and documents with you at any time. Plus, the smart battery can power you all day long. Experience the high performance of the Galaxy Note20 5G even in demanding games and be one step ahead of your opponents thanks to HyperFast 5G.
design.
Premium colors such as Mystic Bronze, Mystic Green and Mystic Gray make the Galaxy Note20 5G a real eye-catcher and emphasize the timeless, elegant design of the smartphone. And best of all, thanks to the stylish mix of matte and glossy surfaces, you don't have to choose one - with the Galaxy Note20 5G you simply have both.
HyperFast 5G.
Send your data to the fast lane. HyperFast 5G makes it easy to transfer large amounts of data: Stream your favorite series on the go, send important presentations or play a round. So you can do almost any task, whether at home or on the move.
S Pen & Samsung Notes.
With the S Pen, you can do more than just write or draw. Take a photo, adjust the volume or go to the next chart of your presentation – simply by gesture or click. Together with Samsung Notes you can create your notes easily.
Smart battery.
Power that holds. And keeps. And keeps. The Galaxy Note20 5G's intelligent battery ensures that you don't run out of the purest immediately on the go. Whether you're working on your next project or clicking through Insta Stories. With the Galaxy Note20 5G, you have a real power phone that won't let you down so quickly.
Microsoft Office
Seamless working possible. Just on your smartphone, now on your PC. Microsoft Office Integration gives you access to your documents while you're on the go, and access to the full worktower.
Professional video.
Become a director and create your own little masterpieces. Create videos in super sharp 8K or use film-like effects in post-processing. With the Galaxy Note20 5G, there are hardly any limits to your creativity.
display.
Experience a display almost completely without frame and with a front camera, which is integrated so skillfully in the display that it hardly stands out. The Infinity O-display with Super AMOLED Plus technology in the format 20:9 delivers an impressive resolution.
This text is machine translated.
Scope of delivery
- SmartPhone
- Battery (built-in)
- S Pen
- Loading adapter
- Data cable (USB-C to USB-C)
- Slot tool
- Headset (USB-C)
- Quick guide
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 5G
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones














