Samsung Galaxy Note 20 Dual SIM smartphone 256 GB 6.7 inch (17 cm) Dual SIM Android™ 10 64 MP, 12 MP, 12 MP Bronze

  • Item no.: 2299792
  • Manufacturer no.: SM-N980FZNGEUB
  • EAN: 8806090596865

The Powerphone. Work hard. Play hard.The new Galaxy Note20 is a real power phone, with which you can master almost every challenge in the job as well as in the free time. With the S Pen you write almost as comfortably as with a real pen. And Microsof…

  • Item no.: 2299792
  • Manufacturer no.: SM-N980FZNGEUB
  • EAN: 8806090596865

The Powerphone. Work hard. Play hard.The new Galaxy Note20 is a real power phone, with which you can master almost every challenge in the job as well as in the free time. With the S Pen you write almost as comfortably as with a real pen. And Microsof…

Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.73 GHz , 2.5 GHz , 2.0 GHz
Display (cm) 17 cm
Screen size diagonal (inches) 6.7 inch
Display resolution 2400 x 1080 Pixel p
Display resolution mode Full-HD+
Resolution of built-in camera 64 MP , 12 MP , 12 MP
Front camera resolution 10 MP
Memory capacity 256 GB
RAM
8 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 5.0
GSM standard GSM/2G , UMTS/3G , LTE/4G
GSM frequency 850 MHz , 900 MHz , 1900 MHz , 2100 MHz
UMTS frequency 850 MHz , 900 MHz , 1900 MHz , 2100 MHz
LTE frequency 700 MHz , 800 MHz , 850 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2300 MHz , 2600 MHz
Data transfer EDGE , GPRS , HSDPA , HSDPA 42 MBit/s , HSUPA 5,76 MBit/s , LTE
Features Fingerprint scanner , Face recognition , Gorilla Glass 5 , NFC , QI charging , Dustproof , Waterproof , Super AMOLED
Contract None
Colour Bronze
Built-in Glonass Yes
Built-in GPS Yes
NFC (Near field communication) Yes
Wi-Fi Yes
Rechargeable Li-Ion, 4300 mAh
Width 75.2 mm
Height 161.6 mm
Depth 8.3 mm
Weight 192 g
Interfaces USB-C™ USB 3.2 (Gen 1) , Bluetooth , Wi-Fi , NFC
Rechargeable battery technology Li-ion
IP rating
IP68
SIM card type
Dual SIM
Battery capacity 4300 mAh
Product type Dual SIM smartphone

Technical data

Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.73 GHz , 2.5 GHz , 2.0 GHz
Display (cm) 17 cm
Screen size diagonal (inches) 6.7 inch
Display resolution 2400 x 1080 Pixel p
Display resolution mode Full-HD+
Resolution of built-in camera 64 MP , 12 MP , 12 MP
Front camera resolution 10 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones