Samsung Galaxy S10 Smartphone 128 GB 6.1 inch (15.5 cm) Hybrid slot Android™ 9.0 12 MP Prism black

  • Item no.: 1926907
  • Manufacturer no.: SM-G973FZKDDBT
  • EAN: 8801643682149

Ten years of Galaxy experience have gone into the development of the new Galaxy S10 – and this is not only visible, you can feel it. The result: A smartphone that's faster, smarter, and more sophisticated than ever before. Behind the color-intensive …

  • Item no.: 1926907
  • Manufacturer no.: SM-G973FZKDDBT
  • EAN: 8801643682149

Ten years of Galaxy experience have gone into the development of the new Galaxy S10 – and this is not only visible, you can feel it. The result: A smartphone that's faster, smarter, and more sophisticated than ever before. Behind the color-intensive …

Operating system (Version) Android™ 9.0
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.7 GHz , 2.3 GHz , 1.9 GHz
Display (cm) 15.5 cm
Screen size diagonal (inches) 6.1 inch
Display resolution 3040 x 1440 p
Display resolution mode WQHD+
Resolution of built-in camera 12 MP
Front camera resolution 10 MP
Memory capacity 128 GB
Memory card slots microSD card (up to 512 GB)
RAM
8 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 5.0
GSM standard GSM/2G , UMTS/3G , LTE/4G , WiFi
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1800 MHz , 2100 MHz
LTE frequency 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2300 MHz , 2600 MHz
Features NFC , QI charging
Contract None
Colour Prism black
Built-in Glonass Yes
Built-in GPS Yes
NFC (Near field communication) Yes
Wi-Fi Yes
Max. talk time 21 h
Width 70.4 mm
Height 149.9 mm
Depth 7.8 mm
Weight 157 g
Interfaces USB-C™ USB 3.0 , Headphone jack (3.5 mm)
Rechargeable battery technology LiPo
Type Galaxy S10
SIM card type
Hybrid slot
Battery capacity 3400 mAh
Product type Smartphone

Technical data

Operating system (Version) Android™ 9.0
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.7 GHz , 2.3 GHz , 1.9 GHz
Display (cm) 15.5 cm
Screen size diagonal (inches) 6.1 inch
Display resolution 3040 x 1440 p
Display resolution mode WQHD+
Resolution of built-in camera 12 MP
Front camera resolution 10 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones