Samsung Galaxy S10e Smartphone 128 GB 5.8 inch (14.7 cm) Hybrid slot Android™ 9.0 Prism white
Ten years of Galaxy experience have gone into the development of the new Galaxy S10e – and this is not only visible, you can feel it. The result: A smartphone that's faster, smarter, and more sophisticated than ever before. The Galaxy S10e thinks wit…
- Warranty: 24 months
- Manufacturer: Samsung
Ten years of Galaxy experience have gone into the development of the new Galaxy S10e – and this is not only visible, you can feel it. The result: A smartphone that's faster, smarter, and more sophisticated than ever before. The Galaxy S10e thinks wit…
- Warranty: 24 months
- Manufacturer: Samsung
Technical data
Operating system (Version) | Android™ 9.0 |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
CPU speed | 2.7 GHz , 2.3 GHz , 1.9 GHz |
Display (cm) | 14.7 cm |
Screen size diagonal (inches) | 5.8 inch |
Display resolution | 2280 x 1080 p |
Display resolution mode | Full-HD+ |
Resolution of built-in camera | 12 MP |
Front camera resolution | 10 MP |
Memory capacity | 128 GB |
---|---|
Memory card slots | microSD card (up to 512 GB) |
RAM | 6 GB |
SIM card type | Nano SIM |
Bluetooth | Yes |
Bluetooth | 5.0 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G , WiFi |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz |
UMTS frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2600 MHz |
LTE frequency | 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2300 MHz , 2600 MHz |
Features | NFC , QI charging |
Contract | None |
Colour | Prism white |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | Yes |
Wi-Fi | Yes |
Max. talk time | 19 h |
Width | 69.9 mm |
Height | 142.2 mm |
Depth | 7.9 mm |
Weight | 150 g |
Interfaces | USB 3.1 |
Rechargeable battery technology | Li-ion |
Type | Galaxy S10e |
SIM card type | Hybrid slot |
Battery capacity | 3400 mAh |
Product type | Smartphone |
Samsung Galaxy S10e
Ten years of Galaxy experience have gone into the development of the new Galaxy S10e – and this is not only visible, you can feel it. The result: A smartphone that's faster, smarter, and more sophisticated than ever before. The Galaxy S10e thinks with it. It learns to do so. It shares. And it's made for being the right companion for every day. With the help of artificial intelligence and a variety of personalization options, it adapts itself to its user. In short: A smartphone full of evolution, made today for tomorrow.
Infinity-O display:
A limitless experience.
On the Galaxy S10e's Infinity-O display with Dynamic AMOLED technology, you can experience photos and films impressively. The almost frameless design enables the viewer to adjust brightness levels by scene using HDR10+ with Dynamic Tone Mapping and reproduce image scenes rich in color and contrast. Even in direct sunlight, even delicate details such as clouds in a bright sky can be clearly displayed thanks to automatic adjustment to the lighting conditions of the environment. In order to prevent an overexertion of the eyes, the display automatically filters out up to 41% blue light and that
Without loss of natural color.
Smart camera:
professionally equipped.
It is almost impossible to capture scenes as beautifully as our eye captures. But with the Galaxy S10e, photos are amazingly realistic. This is ensured by the dual main camera and the front camera through its
Various lenses and editing options. The main camera is made up of a wide-angle and ultra-wide-angle lens. The latter has an enormously large viewing angle of 123 degrees and can therefore capture panoramas almost as well as the human eye. The front camera with the wide-angle lens skillfully sets its user in the scene and records videos in UHD-resolution.
Intelligent camera functions: On the
Moment set.
The Galaxy S10e takes care of the camera settings by itself. The automatic scene optimization can detect 30 different motives, adjust color tones and recommend recording effects, while the recording proposal shows an optimum trigger position. Using AI technology, the Galaxy S10e can use the subject
From more than 200 million photo samples – and give the appropriate recommendation for an ideal recording. The new Live Focus effects can bring people to the foreground, while the background appears blurred by different modes. Closed eyes, unwanted blur, a dirty lens or backlight can be detected automatically and the user is informed by a note.
The Night Shot function also enables detailed recordings with realistic colors even in the dark. This is done by combining a series of images to produce an impressive result. Professional-quality recordings are as good as guaranteed.
Wireless PowerShare:
That's how we divide today.
Ready to share energy? Clear – with Wireless PowerShare, which revolutionizes the smartphone charging process. Thanks to the built-in loading area under the back of the device, the Galaxy can be used
S10e transmit your own battery charge to other compatible devices wirelessly. Simply place a compatible device in the center on the back of the Galaxy S10e and you can become an energy donor in need. Via Dual
Charging can even load two compatible devices at once. Simply place a second compatible smartphone, a Samsung SmartWatch or alternatively the Galaxy Buds on the back of the Galaxy S10e while it is being charged via cable.
Intelligent battery management:
Thrift is learnable.
The Galaxy S10e never learns: It intelligently detects patterns in user behavior and uses them to adjust the power consumption. The screen brightness is automatically adjusted to the environment and time
Customized, apps that are no longer in use are closed, features are disabled, and power saving mode is automatically enabled when necessary. In addition, the persistent battery with 3,100 mAh provides for sufficient energy, in order to make the Galaxy S10e a reliable companion for the day.
This text is machine translated.
Highlights & Details
- 14.7 cm(5.8 inch ) Display, 2280 x 1080 p
- 128 GB built-in memory (microSD card (up to 512 GB))
- Android™ 9.0
Delivery
- Smartphone
- Battery (built-in)
- Mains adapter/charger
- Data Cables
- Display protection film (factory-fitted),
- Slot tool
- Micro USB-adapter
- USB Adapter (USB Type C)
- Earphones Sound by AKG
- Quick guide
- Smart switch instructions.
- Warranty: 24 months
- Manufacturer: Samsung
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones