Technical data
Operating system (Version) | Android™ 10 |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
CPU speed | 2.73 GHz , 2.6 GHz , 2.0 GHz |
Display (cm) | 15.7 cm |
Screen size diagonal (inches) | 6.2 inch |
Display resolution | 3200 x 1440 p |
Display resolution mode | HD+ |
Resolution of built-in camera | 12 MP , 12 MP , 64 MP |
Front camera resolution | 10 MP |
Memory capacity | 128 GB |
---|---|
Memory card slots | microSD card |
RAM | 8 GB |
SIM card type | Nano SIM |
Bluetooth | Yes |
Bluetooth | 5.0 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G , WiFi |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 850 MHz , 900 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2300 MHz , 2600 MHz |
Data transfer | EDGE , GPRS , HSUPA , UMTS , LTE , WiFi |
Features | AMOLED , Fingerprint scanner , Gorilla Glass 6 , Face recognition , NFC , QI charging |
Contract | None |
Colour | Grey |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | Yes |
Wi-Fi | Yes |
Max. talk time | 20 h |
Width | 69.1 mm |
Height | 171.7 mm |
Depth | 7.9 mm |
Weight | 163 g |
Interfaces | USB-C™ , Bluetooth , Wi-Fi 6 (IEEE 802.11 ax/ac/n/g/b/a) , NFC |
Rechargeable battery technology | Li-ion |
Type | Galaxy S20 |
SIM card type | Hybrid slot |
Battery capacity | 4000 mAh |
Product type | Dual SIM smartphone |
Samsung Galaxy S20 128GB Dual SIM G980F cosmic gray
Highlights & Details
- 15.7 cm(6.2 inch ) Display, 3200 x 1440 p
- Octa CoreProcessor (2x 2.73 GHz + 2x 2.6 GHz + 4x 2.0 GHz)
- 128 GB built-in memory (microSD card)
- Android™ 10
Facts
- 30x Space Zoom: Get closer far away
- Single Take: Create up to 14 different photos and videos from one shot
- From 8k video recording to 33 MP photo – with just one click
- Bright Night: Turns night shots into real highlights
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Samsung
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones