Samsung Galaxy S20 FE 5G Dual SIM smartphone 128 GB 6.5 inch (16.5 cm) Dual SIM Android™ 10 Blue
Everything you want was there. For everything was you loved. The Galaxy S20 FE 5G can do much of what was you want. For much of what was you love: Stream almost without end, surf with high-speed, social media with creative content. Take professional-…
- Warranty: 24 months
- Manufacturer: Samsung
Everything you want was there. For everything was you loved. The Galaxy S20 FE 5G can do much of what was you want. For much of what was you love: Stream almost without end, surf with high-speed, social media with creative content. Take professional-…
- Warranty: 24 months
- Manufacturer: Samsung
Technical data
Operating system (Version) | Android™ 10 |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
CPU speed | 1.8 GHz |
Display (cm) | 16.5 cm |
Screen size diagonal (inches) | 6.5 inch |
Display resolution | 2400 x 1080 Pixel p |
Display resolution mode | Full-HD+ |
Resolution of built-in camera | 12 MP , 12 MP , 8 MP |
Front camera resolution | 32 MP |
Memory capacity | 128 GB |
---|---|
Memory card slots | microSD card |
RAM | 6 GB |
SIM card type | Nano SIM |
Bluetooth | Yes |
Bluetooth | 5.0 |
GSM standard | 5G , GSM/2G , LTE/4G , UMTS/3G , WiFi |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 2100 MHz , 1900 MHz , 850 MHz , 900 MHz |
LTE frequency | 2100 MHz , 1900 MHz , 1800 MHz , 850 MHz , 2600 MHz , 900 MHz , 700 MHz , 800 MHz |
Data transfer | LTE , HSPA , HSUPA , UMTS , EDGE , GPRS , WiFi |
Features | Super AMOLED , Gorilla Glass 3 , IP68 |
Type | EU |
Contract | None |
Colour | Blue |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | Yes |
Wi-Fi | Yes |
Max. talk time | 32 h |
Width | 74.5 mm |
Height | 159.8 mm |
Depth | 8.4 mm |
Weight | 190 g |
Interfaces | USB-C™ , Bluetooth , Wi-Fi , NFC |
Rechargeable battery technology | Li-ion |
IP rating | IP68 |
5G frequency band | 2100 MHz , 1800 MHz , 850 MHz , 2600 MHz , 900 MHz , 700 MHz , 2300 MHz , 3500 MHz |
Type | Galaxy S20 |
SIM card type | Dual SIM |
Battery capacity | 4500 mAh |
Product type | Dual SIM smartphone |
Samsung G781B Galaxy S20 FE 5G GB (Blue)
Everything you want was there. For everything was you loved.
The Galaxy S20 FE 5G can do much of what was you want. For much of what was you love: Stream almost without end, surf with high-speed, social media with creative content. Take professional-quality photos at almost any time of the day and night, edit them in no time at all and then post them immediately on Insta. Cut your holiday movie right on holiday and send it to your friends. Bring binwachching to a high level by watching all the episodes of your favorite series at once - without pause, but with fresh eyes. Make yourself practically independant of WLANs and surf through the network in a turbo-fast manner while traveling.
You can see: The Galaxy S20 FE 5G is as colorful as your life. It lets you do almost anything you love - and was costing less than you might think.
This text is machine translated.
Highlights & Details
- 16.4 cm (6.5-inch) Super AMOLED touch screen
- Triple main camera: 12 megapixels (wide angle), 12 megapixels (ultra wide angle), 8 megapixels (Tele)
- 32 megapixel front camera
- 6 GB RAM and 128 GB internal memory, expandable up to 1 TB with microSD card
- Powerful 4,500 mAh rechargeable battery
- Android 10 with One UI 2.5
- Dual SIM (Hybrid Slot)
- 5G support
- For your colorful lifestyle: 6 bright colors to suit you
Facts
- Integrated camera
- Radio
- GPS receiver
- Second camera
- A-GPS
- Dual SIM
- NFC (Near Field Communication)
- Fingerprint sensor
- WLAN router / hotspot
- Navigation software: Google Maps
- Resolution of second camera 32 megapixels
- Network operator: No network operator
- SIM card size: Nano SIM (4FF)
- SIM card size SIM 2: Nano SIM (4FF)
- Maximum SIM cards that can be used: 2
- Camera resolution: 12 megapixels
- Triple camera
- Battery type: Li-ion
- Inductive charging
- Quick charging
- Capacity: 4,500 mAh
- Talk time up to 32 h
- 90 minutes battery charging time
- Connections: USB type C
- Operating system: Android 10
- Processor name: Exynos990 (S5E9830)
- 8 processor cores
- Data transmission: GSM, GPRS, EDGE, UMTS, LTE, 5G
- Display technology: AMOLED
- Illuminated display
- Color display
- Touchscreen
- Aspect ratio: 20:9
- Screen size: 16.4 cm
- 6.5 " Display
- 16.000,000 colors
- Resolution width: 1,080 pixels
- Resolution height: 2,400 pixels
- 407 ppi
- Frequency bands: GSM quadband (850 / 900 / 1,800 / 1,900 MHz), UMTS (2,100 MHz), UMTS (1,900 MHz), UMTS (850 MHz), UMTS (900 MHz), LTE (2,100 MHz), LTE (1,900 MHz), LTE (1,800 MHz), LTE (850 MHz), LTE (2,600 MHz), LTE (900 MHz), LTE (700 MHz), LTE (800 MHz), LTE (1,500 MHz)
- BluetoothTM standard: 5.0
- A2DP - Music playback
- AVRCP - Control media playback
- DI - Device Identification
- HFP - Hands-free device
- HID - Connection to mouse or keyboard
- HOGP - Connection between smartphone and other device
- HSP - Headset
- MAP - Message exchange
- PAN - Network connection
- PBAP - Directory transfer
- SAP - hands free via SIM Access
- WLAN dual band support (2.4 GHz / 5 GHz)
- WLAN standard IEEE 802.11a
- WLAN standard IEEE 802.11b
- WLAN standard IEEE 802.11g
- WLAN standard IEEE 802.11n
- WLAN standard IEEE 802.11ac
- WLAN standard IEEE 802.11ax
- WiFi direct
- Work memory 6 GB
- Internal memory 128 GB
- Up to 102.9 GB of internal memory can be used to maximum
- Up to 1 TB maximum memory expansion
- Slot for the following memory cards: 1
- Type micro SD card slot
- Protection class IP68 (dust-proof, protection against permanent immersion)
- One UI 2.5 and Knox 3.6
- Processor clocking: 2x 2.73 GHz + 2x 2.5 GHz + 4x 2.0 GHz
- Gorilla Glass 3
- Voice over LTE, Voice over Wi-Fi
- Fast charging (25 W), inductive charging (15 W)
- dual charging, wireless PowerShare
- Power modes (high performance, optimized, medium, max), adaptive energy saving
- 5G band (MHz): 5G SUB6 FDD: N1 (2,100), N3 (1,800), N5 (850), N7 (2,600), N8 (900), N28 (700), 5G SUB6 TDD: N40 (2,300), N41 (2,500), N78 (3,500), 4X4 MIMO: N7 (2,600), N41 (2,500), N78 (3,500)
Delivery
- Charging adapter (15 W)
- Data Cables
- Slot tool
- Quick guide
- Warranty: 24 months
- Manufacturer: Samsung
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones