
Samsung G780F Galaxy S20 FE GB 128 GB (Blue)
Highlights & Details
- Screen size diagonal 16.5 cm (6.5 inch)
- 2400 x 1080 Pixel
- Full-HD+
- CPU type: Octa Core
- 2.0 GHz
- RAM: 6 GB
- Memory capacity: 128 GB
- Memory card slots: microSD card
- Resolution of built-in camera: 12 MP, 12 MP, 8 MP
- Front camera resolution: 32 MP
- Blue
- Android™ 10
Technical specifications
- Product type
Smartphone
- Type
Galaxy S20 FE
- GSM standard
GSM/2G
LTE/4G
UMTS/3G
WiFi
- Factory colour
Blue
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
2.0 GHz
- Operating system (Version)
Android™ 10
- Display (cm)
16.5 cm
- Screen size diagonal (inches)
6.5 inch
- Display resolution
2400 x 1080 Pixel
- Display resolution mode
Full-HD+
- Resolution of built-in camera
12 MP
12 MP
8 MP
- Front camera resolution
32 MP
6 GB
- Memory capacity
128 GB
- Memory card slots
microSD card
- SIM card version
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.0
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- LTE frequency
2100 MHz
1900 MHz
1800 MHz
850 MHz
2600 MHz
900 MHz
700 MHz
800 MHz
- UMTS frequency
2100 MHz
1900 MHz
850 MHz
900 MHz
- Rechargeable battery technology
Li-ion
- Battery capacity
4500 mAh
- Data transfer
LTE
HSPA
HSUPA
UMTS
EDGE
GPRS
WiFi
- NFC (Near field communication)
Yes
- Mobile phone features
Super AMOLED
Gorilla Glass 3
IP68
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- Max. talk time
23 h
IP68
- Width
74.5 mm
- Height
159.8 mm
- Depth
8.4 mm
- Weight
190 g
- Interfaces
USB C®
Bluetooth
Wi-Fi
NFC
- Type
EU
n.rel.
- Charging capacity (min.)
25 W
- Charging capacity (max.)
60 W
- Fingerprint
Yes
- Frame rate
120 Hz
- Touchscreen (display)
Yes
- HDR support
Yes
- Charging method (Power Delivery)
w/o USB Power Delivery
- Smartphone model
Galaxy S20
- CPU series
Samsung Exynos
- Brightness
420 cd/m²
- Contract
None
- Processor/type
990
Documents & Downloads
Datasheet
Datasheet 2306342 Samsung Galaxy S20 FE EU 128 GB Blue 16.5 cm (6.5 inch) Smartphone
User & Safety Instructions
User & Safety Instructions 2306342 Samsung Galaxy S20 FE EU 128 GB Blue 16.5 cm (6.5 inch) Smartphone
Information
Repairability/durability data sheet 2306342 Samsung Galaxy S20 FE EU 128 GB Blue 16.5 cm (6.5 inch) Smartphone
Warranty Terms
Warranty Terms 2306342 Samsung Galaxy S20 FE EU 128 GB Blue 16.5 cm (6.5 inch) Smartphone
Description
The Galaxy S20 FE can do much of what was you want. For much of what was you love: Stream almost without end, surf with high-speed, social media with creative content. Take professional-quality photos at almost any time of the day and night, edit them in no time at all and then post them immediately on Insta. Cut your holiday movie right on holiday and send it to your friends. Bring binwachching to a high level by watching all the episodes of your favorite series at once - without pause, but with fresh eyes. Make yourself practically independant of WLANs and surf through the network in a turbo-fast manner while traveling.
You see: The Galaxy S20 FE is as colorful as your life. It lets you do almost anything you love - and was costing less than you might think.
This text is machine translated.
Features
- Mobile phone features
- Integrated camera
- Radio
- GPS receiver
- Second camera
- A-GPS
- Dual SIM
- NFC (Near Field Communication)
- Fingerprint sensor
- WLAN router / hotspot
- Navigation software
- Navigation software: Google Maps
- Resolution of second camera 32 MPixel
- Network operator: No network operator
- SIM card size: Nano SIM SIM SIM (4FF)
- SIM card size SIM 2: Nano SIM (4FF)
- Maximum SIM cards that can be used: 2
- Camera resolution: 12 megapixels
- Triple camera
- Battery type: Li-ion
- Inductive charging
- Quick charging
- Capacity: 4,500 mAh
- 90 minutes battery charging time
- Rechargeable battery: No
- Connections: USB type C
- Operating system: Android 10
- Processor name: Exynos990 (S5E9830)
- 8 processor cores
- Data transmission: GSM, GPRS, EDGE, UMTS, LTE
- Display technology: AMOLED
- Illuminated display
- Color display
- Touchscreen
- Aspect ratio: 20:9
- Screen size: 16.4 cm
- 6.5 " Display
- 16.000,000 colors
- Resolution width: 1,080 pixels
- Resolution height: 2,400 pixels
- 407 ppi
- Frequency bands: GSM quadband (850 / 900 / 1,800 / 1,900 MHz), UMTS (2,100 MHz), UMTS (1,900 MHz), UMTS (850 MHz), UMTS (900 MHz), LTE (2,100 MHz), LTE (1,900 MHz), LTE (1,800 MHz), LTE (850 MHz), LTE (2,600 MHz), LTE (900 MHz), LTE (700 MHz) (800 MHz), LTE (1,500 MHz)
- Bluetooth 5.0
- A2DP - music playback
- VRCP - media playback control
- DI - device identification
- HFP - hands-free system
- HID - connection to mouse or keyboard
- HOGP - connection between smartphone and other device
- HSP - headset
- MAP - message exchange
- PAN - network connection
- PBAP - directory transfer
- SAP - hands free via SIM access
- WLAN
- WLAN dual band support (2.4 GHz / 5 GHz)
- WLAN standard IEEE 802.11a
- WLAN standard IEEE 802.11b
- WLAN standard IEEE 802.11g
- WLAN standard IEEE 802.11n
- WLAN standard IEEE 802.11ac
- WLAN standard IEEE 802.11ax
- WiFi direct
- Work memory 6 GB
- Internal memory 128 GB
- Up to 104 GB of internal memory can be used to maximum
- Up to 1 TB maximum memory expansion
- Slot for the following memory cards: 1
- Type micro SD card slot
- Housing specification
- Protection class IP68 (dust-proof, protection against permanent immersion)
- One UI 2.5 and Knox 3.6
- Processor cycle: 2x 2.73 GHz + 2x 2.5 GHz + 4x 2.0 GHz
- Gorilla Glass 3
- Voice over LTE, Voice over Wi-Fi
- Fast charging (25 W), inductive charging (15 W)
- dual charging, wireless PowerShare
- Power modes (high performance, optimized, medium, max), adaptive energy saving.
Scope of delivery
- Charging adapter (15 W)
- Data Cables
- Slot tool
- Quick guide.
What kind of Smartphones are you looking for?
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone (red)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones












