Samsung Galaxy S20 Plus Dual SIM smartphone 128 GB 6.7 inch (17 cm) Hybrid slot 12 MP, 12 MP, 64 MP Blue

  • Item no.: 2236573
  • Manufacturer no.: SM-G985FLBDEUB
  • EAN: 8806090306792

Samsung Galaxy S20 Plus Dual SIM smartphone Blue

  • Item no.: 2236573
  • Manufacturer no.: SM-G985FLBDEUB
  • EAN: 8806090306792

Samsung Galaxy S20 Plus Dual SIM smartphone Blue

CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.73 GHz , 2.6 GHz , 2.0 GHz
Display (cm) 17 cm
Screen size diagonal (inches) 6.7 inch
Display resolution 3200 x 1440 p
Display resolution mode HD+
Resolution of built-in camera 12 MP , 12 MP , 64 MP
Front camera resolution 10 MP
Memory capacity 128 GB
Memory card slots microSD card
RAM
8 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 5.0
GSM standard GSM/2G , UMTS/3G , LTE/4G , WiFi
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1900 MHz , 2100 MHz
LTE frequency 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2600 MHz
Data transfer LTE , HSUPA , UMTS , EDGE , GPRS , WiFi
Features AMOLED , Face recognition , Fingerprint scanner , Gorilla Glass 6 , NFC , QI charging
Contract None
Colour Blue
Built-in Glonass Yes
Built-in GPS Yes
NFC (Near field communication) Yes
Wi-Fi Yes
Max. talk time 23 h
Width 73.7 mm
Height 161.9 mm
Depth 7.8 mm
Weight 186 g
Interfaces USB-C™ , Wi-Fi 6 (IEEE 802.11 ax/ac/n/g/b/a) , Bluetooth , NFC
Rechargeable battery technology Li-ion
Type Galaxy S20+
SIM card type
Hybrid slot
Battery capacity 4500 mAh
Product type Dual SIM smartphone

Technical data

CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.73 GHz , 2.6 GHz , 2.0 GHz
Display (cm) 17 cm
Screen size diagonal (inches) 6.7 inch
Display resolution 3200 x 1440 p
Display resolution mode HD+
Resolution of built-in camera 12 MP , 12 MP , 64 MP
Front camera resolution 10 MP
Memory capacity 128 GB

Frequently bought together

Similar products

See and discover other items from category Smartphones