Samsung Galaxy Tab A (2019) Android 25.7 cm (10.1 inch) 64 GB LTE/4G, WiFi Black 1.6 GHz, 1.8 GHz Android™ 9.0 1920 x 1

  • Item no.: 2176125
  • Manufacturer no.: SM-T515NZKFDBT
  • EAN: 8801643896850

Compact multimedia experienceThe Galaxy Tab A 10.1 (2019) goes hand-to-hand in the family. It's a learning game, it's a role-playing game. It was a chat, a shopping trip. Sometimes entertainment, sometimes information. Sometimes photos to share, some…

  • Item no.: 2176125
  • Manufacturer no.: SM-T515NZKFDBT
  • EAN: 8801643896850

Compact multimedia experienceThe Galaxy Tab A 10.1 (2019) goes hand-to-hand in the family. It's a learning game, it's a role-playing game. It was a chat, a shopping trip. Sometimes entertainment, sometimes information. Sometimes photos to share, some…

Display (cm) 25.7 cm
Screen size diagonal (inches) 10.1 inch
Display resolution mode WUXGA
Display properties Multi-touch , TFT , Touch colour display
Display resolution 1920 x 1200 p
Display format 16:10
CPU Exynos 7904
Processor cores (No.) 8 x
CPU speed 1.6 GHz , 1.8 GHz
RAM
3 GB
RAM type LPDDR4-RAM
Memory clock speed 1866 MHz
Memory capacity 64 GB
Storage media eMMC
Memory card slots microSD card (up to 512 GB)
Front camera resolution 5 MP
Resolution of built-in camera 8 MP
Features Glonass , GPS , Phone function , Wi-Fi / LTE (4G)
Bluetooth 5.0
Mobile internet LTE/4G , WiFi
NFC (Near field communication) No
Built-in Glonass Yes
Built-in GPS Yes
Phone function Yes (built-in)
SIM card type Nano SIM
SIM card type
Single SIM
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1900 MHz , 2100 MHz
LTE frequency 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2600 MHz
No. of USB 3.0 ports 1 x
Interfaces Bluetooth , 2.4 GHz radio , 5 GHz radio , HD Audio , Card reader , Headphone jack (3.5 mm) , USB-C™ USB 2.0 , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a)
Colour Black
Width 149.4 mm
Height 245.2 mm
T 7.5 mm
Weight 469 g
Operating time (max.) 13 h
Product type Android
Operating system (Version) Android™ 9.0
Battery capacity 3200 mAh

Technical data

Display (cm) 25.7 cm
Screen size diagonal (inches) 10.1 inch
Display resolution mode WUXGA
Display properties Multi-touch , TFT , Touch colour display
Display resolution 1920 x 1200 p
Display format 16:10
CPU Exynos 7904
Processor cores (No.) 8 x
CPU speed 1.6 GHz , 1.8 GHz
RAM
3 GB

Frequently bought together

Similar products

See and discover other items from category Android Tablets