Samsung Galaxy Tab A7 Lite GSM/2G, UMTS/3G, LTE/4G, WiFi 32 GB Silver Android 22.1 cm (8.7 inch) 2.3 GHz, 1.8 GHz MediaT
Simply perfect!What was more convincing than focusing on the essentials? The Galaxy Tab A7 Lite LTE combines performance, versatility and simplicity. The compact housing with minimalistic metal design offers high performance, which you can access a…
Simply perfect!What was more convincing than focusing on the essentials? The Galaxy Tab A7 Lite LTE combines performance, versatility and simplicity. The compact housing with minimalistic metal design offers high performance, which you can access a…
Samsung T225N Galaxy Tab A7 Lite GB LTE (Silver)
Simply perfect!
What was more convincing than focusing on the essentials? The Galaxy Tab A7 Lite LTE combines performance, versatility and simplicity. The compact housing with minimalistic metal design offers high performance, which you can access according to your mood. Whether on the sofa while watching your favorite series, at the desk while watching video chat with friends or while traveling while diving in your games.
The slim light weight is always at your side and gives you an intensive multimedia experience with rich stereo sound. Also handy when you're in action.
The Galaxy Tab A7 Lite LTE can be operated comfortably with just one hand and has a lot of energy to keep up with you for a long time. Just let the Galaxy Tab A7 Lite LTE convince you.
Flattering eye and hand
The Galaxy Tab A7 Lite LTE with its minimalist design and modern metal surface is worth looking at. The 22.05 cm / 8.7 Zoll2 WXGA+ display with a resolution of 1,340 x 800 pixels also offers beautiful views. Even on the move, you benefit not only from the low weight of the Galaxy Tab A7 Lite LTE, but also from the practical operation with only one hand.
Exciting entertainment
Sit back and relax, the Galaxy Tab A7 Lite LTE gives you access to great entertainment on the go. The two-way loudspeaker with Dolby Atmos provides an impressive stereo sound in landscape format with rich beats and clear sound. Big space for your photos, films and games? Then simply expand the storage space via optional microSD card.
Performance that can keep pace
The Galaxy Tab A7 Lite LTE has plenty of power for all sorts of things was fun. The powerful processor ensures that your games run smoothly and apps open quickly. The powerful rechargeable battery with a capacity of 5,100 mAh is responsible for a lot of endurance over the course of hours. And if your Galaxy Tab A7 Lite LTE needs fresh energy on the fly, you can simply use the quick-charge option.
This text is machine translated.
Highlights & Details
- Display:22.1 cm;8.7 inch (1340 x 800 Pixel) TFT, Multi-touch
- Processor: MediaTek;MT8768T (4x 2.3 GHz + 4x 1.8 GHz)
- RAM: 3 GB;LPDDR3 RAM;1866 MHz
- Storage capacity: 32 GB, eMMC;microSD Karte (up to 1 TB);Wi-Fi / LTE (4G)
- Operating system: Android™ 11, OneUI Core 3.14, KNOX 3.7
- Simply stylish: Slim and light metal design
- Easy to use: Convenient operation with just one hand
- Simply entertaining: Experience movies, games and apps intensively
- Simply durable: Battery with long running time and quick charging option
Delivery
- Tablet
- Battery (built-in)
- Charging adapter (7.75 W)
- Data cable (USB-A to USB-C)
- Slot tool
- Quick guide
Comments
Customer reviews
Similar products
See and discover other items from category Tablets