
Samsung Galaxy Tab A7 Lite Android
Highlights & Details
- Display: 22.1 cm 8.7 inch (1340 x 800 Pixel) WXGA+ TFT, Multi-touch
- CPU: MediaTek MT8768N (8 x 2.3 GHz, 1.8 GHz)
- RAM: 3 GB LPDDR3 RAM 1866 MHz
- Memory size: 32 GB eMMC microSD Karte (up to 1 TB)
- Wi-Fi
- OS: Android™ 11
Technical specifications
- Product type
Android
- Model
Galaxy Tab A7 Lite
- Display (cm)
22.1 cm
- Screen size diagonal (inches)
8.7 inch
- Display properties
TFT
Multi-touch
- Display resolution
1340 x 800 Pixel
- Display resolution mode
WXGA+
- CPU
MediaTek (MT8768N)
- CPU series
MediaTek
- Processor/type
MT8768N
- Processor cores (No.)
8 x
- CPU speed
2.3 GHz
1.8 GHz
3 GB
- RAM type
LPDDR3 RAM
- Memory clock speed
1866 MHz
- Memory capacity
32 GB
- Storage media
eMMC
- Memory card slots
microSD Karte (up to 1 TB)
- Resolution of built-in camera
8 MP
- Front camera resolution
2 MP
- Operating system (Version)
Android™ 11
- Tablet PC features
Wi-Fi
- Mobile internet
WiFi
- Bluetooth
5.0
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Interfaces
USB C® (USB 2.0)
Bluetooth
Wi-Fi
Headphone jack (3.5 mm)
- Factory colour
Dark grey
- Width
212.5 mm
- Height
124.7 mm
- Depth
8.0 mm
- Weight
366 g
- Rechargeable battery technology
Li-ion
- Battery capacity
5100 mAh
- Screen size diagonal (inches)
8 inch
- CPU clock rate
8 x 2.3, 1.8 GHz, GHz
n.rel.
- Display
22.1 cm (8.7 inch)
- Bluetooth
Yes
- Webcam
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2377655 Samsung Galaxy Tab A7 Lite WiFi 32 GB Dark grey Android 22.1 cm (8.7 inch) 2.3 GHz, 1.8 GHz MediaTek Android™ 11 1340 x
User & Safety Instructions
User & Safety Instructions 2377655 Samsung Galaxy Tab A7 Lite WiFi 32 GB Dark grey Android 22.1 cm (8.7 inch) 2.3 GHz, 1.8 GHz MediaTek Android™ 11 1340 x
Description
Simply perfect!
What was more convincing than focusing on the essentials? The Galaxy Tab A7 Lite Wi-Fi offers you a combination of performance, versatility and simplicity. The compact housing with minimalistic metal design offers high performance, which you can access according to your mood. Whether on the sofa while watching your favorite series, at the desk while watching video chat with friends or while traveling while diving in your games.
The slim light weight is always at your side and gives you an intensive multimedia experience with rich stereo sound. Also handy when you're in action.
The Galaxy Tab A7 Lite Wi-Fi can be operated comfortably with only one hand and has a lot of energy to keep up with you for a long time. Just let the Galaxy Tab A7 Lite Wi-Fi convince you.
Flattering eye and hand
The Galaxy Tab A7 Lite Wi-Fi is worth a look: Its minimalist design and modern metal surface make it easy to see. The 22.05 cm / 8.7 inch WXGA+ display with a resolution of 1,340 x 800 pixels also offers beautiful views. Even on the move, you benefit not only from the light weight of the Galaxy Tab A7 Lite Wi-Fi, but also from the practical operation with only one hand.
Exciting entertainment
Sit back and relax: With the Galaxy Tab A7 Lite Wi-Fi you have access to great entertainment while traveling. The two-way loudspeaker with Dolby Atmos provides an impressive stereo sound in landscape format with rich beats and clear sound. Big space for your photos, films and games? Then simply expand the storage space via optional microSD card.
Performance that can keep pace
The Galaxy Tab A7 Lite Wi-Fi has plenty of power for all sorts of was fun. The powerful processor ensures that your games run smoothly and apps open quickly. The powerful rechargeable battery with a capacity of 5,100 mAh is responsible for a lot of endurance over the course of hours. And if your Galaxy Tab A7 Lite Wi-Fi needs fresh energy on the fly, you can simply use the quick-charge option.
This text is machine translated.
Scope of delivery
- Tablet
- Battery (built-in)
- Charging adapter (7.75 W)
- Data cable (USB-A to USB-C)
- Slot tool
- Quick guide







