
Highlights & Details
Samsung Galaxy Tab A7 Android
- Display: 26.4 cm 10.4 inch (2000 x 1200 Pixel) WUXGA+
- CPU: Qualcomm® Snapdragon 662 (8 x 1.8 GHz)
- RAM: 3 GB
- Memory size: 32 GB microSD card
- GPS, Glonass, Wi-Fi / LTE (4G)
- OS: Android™ 10
Technical specifications
- Product type
Android
- Model
Galaxy Tab A7
- Display (cm)
26.4 cm
- Screen size diagonal (inches)
10.4 inch
- Display resolution
2000 x 1200 Pixel
- Display resolution mode
WUXGA+
- CPU
Qualcomm Snapdragon 662 (SM6115)
- CPU series
Qualcomm® Snapdragon
- Processor/type
662
- Processor cores (No.)
8 x
- CPU speed
1.8 GHz
- CPU turbo clock speed (max.)
2.0 GHz
3 GB
- Memory capacity
32 GB
- Memory card slots
microSD card
- Resolution of built-in camera
8 MP
- Front camera resolution
5 MP
- Operating system (Version)
Android™ 10
- Tablet PC features
GPS
Glonass
Wi-Fi / LTE (4G)
- Mobile internet
LTE/4G
WiFi
- Bluetooth
5.0
- NFC (Near field communication)
No
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Phone function
Yes
- SIM card version
Nano SIM
Single SIM
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- UMTS frequency
850 MHz
900 MHz
1900 MHz
2100 MHz
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
1900 MHz
2100 MHz
2300 MHz
2600 MHz
- No. of USB 3.0 ports
1 x
- Interfaces
USB C®
Headphone jack (3.5 mm)
Bluetooth
Wi-Fi 5 (IEEE 802.11ac)
- Factory colour
Silver
- Width
247.6 mm
- Height
157.4 mm
- Depth
7 mm
- Weight
477 g
- Rechargeable battery technology
Li-ion
- Battery capacity
7040 mAh
- Screen size diagonal (inches)
10 inch
- CPU clock rate
8 x 1.8 GHz / max. 2.0 GHz
n.rel.
- Display
26.4 cm (10.4 inch)
- Series (tablet PCs)
Galaxy Tab A
Documents & Downloads
Datasheet
Datasheet 2300475 Samsung Galaxy Tab A7 LTE/4G, WiFi 32 GB Silver Android 26.4 cm (10.4 inch) 1.8 GHz Qualcomm® Snapdragon Android™ 10 200
User & Safety Instructions
User & Safety Instructions 2300475 Samsung Galaxy Tab A7 LTE/4G, WiFi 32 GB Silver Android 26.4 cm (10.4 inch) 1.8 GHz Qualcomm® Snapdragon Android™ 10 200
Warranty Terms
Warranty Terms 2300475 Samsung Galaxy Tab A7 LTE/4G, WiFi 32 GB Silver Android 26.4 cm (10.4 inch) 1.8 GHz Qualcomm® Snapdragon Android™ 10 200
Description
You like simplicity? You'll love the new Galaxy Tab A7. Because it offers you high usability in minimalistic metal design. The fact that less is more is proven by its low weight and slim design. The surround sound from four speakers will simply inspire you, which you can also enjoy on your Bluetooth speakers or via headphones.
The fact that the front camera is now positioned on the side is simply brilliant. This allows you to run video calls in landscape mode. And videos in 16:9 format can be seen with the Galaxy Tab A7 on the large panorama display, which puts you in the middle of the action thanks to its impressive quality. You see: Fascination can be so simple.
This text is machine translated.
Features
- 26.31 cm (10.4 inch) (in full rectangle) TFT-display
- 8 megapixel rear camera, 5 megapixel front camera
- 3 GB RAM and 32 GB internal memory (expandable)
- Android 10 with One UI Core 2.5 and Knox 3.5
- 4G/LTE support
- a design that convinces with ease
- a sound experience, which impresses with four loudspeakers
- a battery, With 7040 mAh
- apps and games that can promote children's creativity, you'll have a long time to enjoy
Scope of delivery
- Samsung T505N Galaxy Tab A7 GB LTE
- Battery (built-in)
- Loading adapter
- Data Cables
- Slot tool
- Quick guide





