Samsung Galaxy Tab A8 WiFi 32 GB Dark grey Android 26.7 cm (10.5 inch) 2.0 GHz Android™ 11 1920 x 1200 Pixel
Pure tablet enjoymentStreaming, games, music and video calls – whenever and wherever you are ready for it. The Galaxy Tab A8 Wi-Fi offers almost everything you need for pure tablet enjoyment: A great panoramic display that was designed to make your…
Pure tablet enjoymentStreaming, games, music and video calls – whenever and wherever you are ready for it. The Galaxy Tab A8 Wi-Fi offers almost everything you need for pure tablet enjoyment: A great panoramic display that was designed to make your…
Samsung Galaxy Tab A8 Android tablet Wi-Fi dark gray
Pure tablet enjoyment
Streaming, games, music and video calls – whenever and wherever you are ready for it. The Galaxy Tab A8 Wi-Fi offers almost everything you need for pure tablet enjoyment: A great panoramic display that was designed to make your content shine. An impressive surround sound that makes you feel as if you are in the middle of the action. Plenty of room for your videos, games, apps and photos. A performance that brings speed to your multimedia world. And a battery that can also let you forget the time. Everything is packed in a minimalist, slim design, which is hardly important when streaming on the sofa, during video calls at the desk or while gaming on the train. In short, a tablet that's just fun – every day on new ones.
Eye-catching with style
If you have it, you won't want to fall back so quickly: With its elegant metal surface and slim design, the Galaxy Tab A8 Wi-Fi is pleasantly light in your hands with approx. 508 g. The 26.69 cm / 10.5 inch WUXGA+ display offers a resolution of 1,920 x 1,200 pixels and a narrow, symmetrical frame for a clear view of your favorite contents in bright, life-like colors. Speaking of colors: Which of the three stylish colors Dark Gray, Silver or Pink Gold does the race for you?
Entertainment with endurance
Set the stage for immersive entertainment, with four-speaker Dolby Atmos surround sound. Together with the 16:10 format, you can immerse yourself almost in action-packed films and games. The Galaxy Tab A8 Wi-Fi has a generous 7,040 mAh battery on board to keep your enjoyment going for as long as possible. Not only does it run for a long time, but thanks to the quick-charge option it is also ready for the next season of your favorite series again in a short time.
Memory talent with power
Why slow, if it can be fast? Whether you're opening apps, multitasking or gaming, the Galaxy Tab A8 Wi-Fi's powerful processor lets you keep pace. With an internal memory of 32 GB, you have plenty of space for your games, videos, apps and music. And so you can keep even more, the memory can be extended by up to 1 TB with an optionally available microSD card.
This text is machine translated.
Highlights & Details
- Display: 26.7 cm 10.5 inch (1920 x 1200 Pixel) WUXGA+ Multi-touch
- CPU: (8 x 2.0 GHz)
- RAM: 3 GB LPDDR4X-SDRAM 1866 MHz
- Memory size: 32 GB eMMC microSD Karte (up to 1 TB)
- Wi-Fi
- OS: Android™ 11
Facts
- Great viewing experience – large display, narrow frame
- Impressive sound background – surround sound from four loudspeakers
- Lots of power – high performance & plenty of storage space
- Learn & have fun – apps and games for the whole family
Delivery
- Tablet
- Battery (built-in)
- Charging adapter (7.75 W)
- Data cable (USB-A to USB-C)
- Slot tool
- Quick guide
Comments
Customer reviews
Similar products
See and discover other items from category Tablets