
Samsung Galaxy Tab A8 Android
Highlights & Details
- Display: 26.7 cm 10.5 inch (1920 x 1200 Pixel) WUXGA Multi-touch, TFT
- CPU: T618 (8 x 2 GHz)
- RAM: 3 GB LPDDR4X 1866 MHz
- Memory size: 32 GB eMMC microSD Karte (up to 1 TB)
- Wi-Fi
- OS: Android™ 11
Technical specifications
- Product type
Android
- Model
Galaxy Tab A8
- Display (cm)
26.7 cm
- Screen size diagonal (inches)
10.5 inch
- Display properties
Multi-touch
TFT
- Display resolution
1920 x 1200 Pixel
- Display resolution mode
WUXGA
- CPU
UNISOC T618
- Processor/type
T618
- Processor cores (No.)
8 x
- CPU speed
2 GHz
- CPU turbo clock speed (max.)
2.0 GHz
3 GB
- RAM type
LPDDR4X
- Memory clock speed
1866 MHz
- Memory capacity
32 GB
- Storage media
eMMC
- Memory card slots
microSD Karte (up to 1 TB)
- Resolution of built-in camera
8 MP
- Front camera resolution
5 MP
- Operating system (Version)
Android™ 11
- Tablet PC features
Wi-Fi
- Mobile internet
WiFi
LTE/4G
- Bluetooth
5.0
- NFC (Near field communication)
No
- Built-in Glonass
Yes
- Built-in GPS
Yes
- SIM card version
Nano SIM
Single SIM
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- UMTS frequency
850 MHz
900 MHz
1900 MHz
2100 MHz
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
1900 MHz
2100 MHz
2300 MHz
2600 MHz
- No. of USB 3.0 ports
1 x
- Interfaces
USB C® (USB 2.0)
Headphone jack (3.5 mm)
Bluetooth
Wi-Fi 5 (IEEE 802.11ac)
- Factory colour
Silver
- Width
246.8 mm
- Height
161.9 mm
- Depth
6.9 mm
- Weight
508 g
- Rechargeable battery technology
Li-ion
- Battery capacity
7040 mAh
- Screen size diagonal (inches)
10 inch
- CPU clock rate
8 x 2 GHz / max. 2.0 GHz
n.rel.
- Display
26.7 cm (10.5 inch)
- Bluetooth
Yes
- Webcam
Yes
Documents & Downloads
Datasheet
Datasheet 2521091 Samsung Galaxy Tab A8 WiFi, LTE/4G 32 GB Silver Android 26.7 cm (10.5 inch) 2 GHz Android™ 11 1920 x 1200 Pixel
User & Safety Instructions
User & Safety Instructions 2521091 Samsung Galaxy Tab A8 WiFi, LTE/4G 32 GB Silver Android 26.7 cm (10.5 inch) 2 GHz Android™ 11 1920 x 1200 Pixel
Description
Pure tablet enjoyment
Streaming, games, music and video calls – whenever and wherever you are ready for it. The Galaxy Tab A8 Wi-Fi offers almost everything you need for pure tablet enjoyment: A great panoramic display that was designed to make your content shine. An impressive surround sound that makes you feel as if you are in the middle of the action. Plenty of room for your videos, games, apps and photos. A performance that brings speed to your multimedia world. And a battery that can also let you forget the time. Everything is packed in a minimalist, slim design, which is hardly important when streaming on the sofa, during video calls at the desk or while gaming on the train. In short, a tablet that's just fun – every day on new ones.
Eye-catching with style
If you have it, you won't want to fall back so quickly: With its elegant metal surface and slim design, the Galaxy Tab A8 Wi-Fi is pleasantly light in your hands with approx. 508 g. The 26.69 cm / 10.5 inch WUXGA+ display offers a resolution of 1,920 x 1,200 pixels and a narrow, symmetrical frame for a clear view of your favorite contents in bright, life-like colors. Speaking of colors: Which of the three stylish colors Dark Gray, Silver or Pink Gold does the race for you?
Entertainment with endurance
Set the stage for immersive entertainment, with four-speaker Dolby Atmos surround sound. Together with the 16:10 format, you can immerse yourself almost in action-packed films and games. The Galaxy Tab A8 Wi-Fi has a generous 7,040 mAh battery on board to keep your enjoyment going for as long as possible. Not only does it run for a long time, but thanks to the quick-charge option it is also ready for the next season of your favorite series again in a short time.
Memory talent with power
Why slow, if it can be fast? Whether you're opening apps, multitasking or gaming, the Galaxy Tab A8 Wi-Fi's powerful processor lets you keep pace. With an internal memory of 32 GB, you have plenty of space for your games, videos, apps and music. And so you can keep even more, the memory can be extended by up to 1 TB with an optionally available microSD card.
This text is machine translated.
Features
- Great viewing experience – large display, narrow frame
- Impressive sound background – surround sound from four loudspeakers
- Lots of power – high performance & plenty of storage space
- Learn & have fun – apps and games for the whole family
Scope of delivery
- Tablet
- Battery (built-in)
- Charging adapter (7.75 W)
- Data cable (USB-A to USB-C)
- Slot tool
- Quick guide











