Samsung Galaxy Tab Active Pro LTE/4G, WiFi 64 GB Black Android 25.7 cm (10.1 inch) 1.7 GHz Qualcomm® Snapdragon Android™
Design mobile business processesThe Galaxy Tab Active Pro is specially designed for use in harsh environmental conditions due to its effective impact protection, wind and rain resistance as well as resistance to extreme temperatures, the tablet is su…
- Warranty: 24 months
- Manufacturer: Samsung
Design mobile business processesThe Galaxy Tab Active Pro is specially designed for use in harsh environmental conditions due to its effective impact protection, wind and rain resistance as well as resistance to extreme temperatures, the tablet is su…
- Warranty: 24 months
- Manufacturer: Samsung
Technical data
Product type | Android |
---|---|
Type | Galaxy Tab Active Pro |
Display (cm) | 25.7 cm |
Screen size diagonal (inches) | 10.1 inch |
Display properties | TFT |
Display resolution | 1920 x 1200 p |
Display resolution mode | Full-HD+ |
CPU | Qualcom SDM670 |
CPU series | Qualcomm® Snapdragon |
Processor/type | SDM670 |
Processor cores (No.) | 8 x |
---|---|
CPU speed | 1.7 GHz |
Turbo frequency (max.) | 2 GHz |
RAM | 4 GB |
RAM type | LPDDR4-RAM |
Memory capacity | 64 GB |
Resolution of built-in camera | 13 MP |
Front camera resolution | 8 MP |
Operating system (Version) | Android™ 9.0 |
Features | incl. pen , IP certified , Dustproof , Waterproof , Dockable |
Mobile internet | LTE/4G , WiFi |
Bluetooth | 5.0 |
NFC (Near field communication) | Yes |
Built-in Glonass | Yes |
Built-in GPS | Yes |
SIM card type | Nano SIM |
SIM card type | Single SIM |
No. of USB 3.0 ports | 1 x |
Interfaces | USB-C™ |
Colour | Black |
Width | 243.5 mm |
Height | 170.2 mm |
Depth | 9.9 mm |
Weight | 653 g |
Series (tablet PCs) | Galaxy Tab Active |
Samsung Galaxy Tab Active Pro Android
Design mobile business processes
The Galaxy Tab Active Pro is specially designed for use in harsh environmental conditions due to its effective impact protection, wind and rain resistance as well as resistance to extreme temperatures, the tablet is suitable for the implementation of mobile business processes in demanding work areas.
While Samsung with the Galaxy Tab Active 2 with 8 primarily relies on a handy format and mobility, the 10 display offers additional display area the larger screen of the Galaxy Tab Active Pro enables a clear handling of data and information.
An investment in robust end devices can pay off in case of a device exchange, in addition to the resulting repair costs, productivity losses and expenditure for device management can reduce these downtime costs by means of a hardened end device.
Thanks to three years of planned market availability and four years of software updates from the global market launch, Samsung offers a future-oriented IT investment with the device.
Particularly resistant
The Galaxy Tab Active Pro is protected against water and dust according to IP 68 protection class 1. In addition, the accompanying Protective Cover offers protection against falls and impacts from a height of up to 12 meters according to the US military standard MIL STD 810 G. According to this standard, the device was tested successfully even under extreme temperatures in the range of 40 to 70 Celsius.
Operate with gloves
Wearing gloves on the job often happens on the construction site, in winter on the road, in the non-heated factory hall. When using the Galaxy Tab Active Pro, the gloves can be left on, e.g. when employees want to write a message or use an app on the display. In addition, the Galaxy Tab Active Pro can also be conveniently operated via mechanical function keys.
Long operation
A long running time is already ensured by the high battery capacity of 7 600 mAh, with which up to 15 video playback can be achieved. But if the working day becomes longer and longer or you do not have access to a socket, it is good to know that the Samsung Galaxy Tab Active Pro can simply insert a charged replacement battery (optionally available).
Convenient pen function
The included, pressure-sensitive S Pen transforms the Galaxy Tab Active Pro into a digital notebook quickly and easily records information, sketches ideas or annotates professional graphics. The Screen Off Memo function can be used to record even when the display is switched off. In addition, the S Pen enables simple and convenient operating options.
Versatile camera
The main camera of the Galaxy Tab Active Pro masters difficult conditions with little light, no matter whether in the indoor or outdoor use. It has not only a built-in flash, but also a bright aperture for bright, detail-packed 13 megapixel shots. The 8 megapixel front camera can be used for unlocking with face recognition Alternatively a fingerprint sensor is installed in the home button.
Desktop Experience
The PC-like experience of Samsung DEX for productivity, whether on site or at the head office. With Samsung DEX, you can quickly create e-mails and send status reports from the field from your tablet. Then, in the office, extensive editing and collaboration functions can be performed on a larger screen, as well as mouse and keyboard.
Built-in security
The factory-integrated Samsung Knox security platform provides additional protection for business data. At both hardware and software levels, multiple out-of-the-box levels of protection Real-time monitoring helps protect against data breaches.
With the Knox platform numerous interfaces (APIs) are available, in order to integrate the Tab Active Pro in an EMM system and to manage extensively.
Device Lifecycle Management
In addition, Samsung Knox Enterprise Mobility solutions for deployment, customization, integration, management and maintenance are available as options. These tools enable IT staff to support the entire device lifecycle, making it easy to manage the entire fleet of devices.
This text is machine translated.
Highlights & Details
- Display: 25.7 cm 10.1 inch (1920 x 1200 p) Full-HD+ TFT
- CPU: Qualcomm® Snapdragon SDM670 (8 x 1.7 GHz)
- RAM: 4 GB LPDDR4-RAM
- Memory size: 64 GB
- incl. pen, IP certified, Dustproof, Waterproof, Dockable
- OS: Android™ 9.0
Delivery
- S Pen
- S Pen replacement tip
- S Pen tool
- Charging adapter (15W)
- Data Cables
- Protective cover
- Quick guide.
- Warranty: 24 months
- Manufacturer: Samsung
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tablets