Samsung Galaxy Tab S4 Wi-Fi Android 26.7 cm (10.5 inch) 64 GB WiFi Grey 1.8 GHz Qualcomm® Snapdragon Android™ 8.1 Oreo 2

  • Item no.: 1780903
  • Manufacturer no.: SM-T830NZAADBT
  • EAN: 8801643470715

Multi-tasking made easy:The new premium tablet Samsung Galaxy Tab S4 TRIUMPHS with many options that you can use according to your mood for entertainment and information. Entertain yourself with photos, videos or games and you enjoy the brilliant dis…

  • Item no.: 1780903
  • Manufacturer no.: SM-T830NZAADBT
  • EAN: 8801643470715

Multi-tasking made easy:The new premium tablet Samsung Galaxy Tab S4 TRIUMPHS with many options that you can use according to your mood for entertainment and information. Entertain yourself with photos, videos or games and you enjoy the brilliant dis…

Display (cm) 26.7 cm
Screen size diagonal (inches) 10.5 inch
Series (tablet PCs) Galaxy Tab S4
Display properties TFT , Touch display
Display resolution 2560 x 1600 p
Display format 16:10
CPU series Qualcomm® Snapdragon
Processor/type 835
Processor cores (No.) 8 x
CPU speed 1.8 GHz
RAM
4 GB
RAM type LPDDR4-RAM
Memory capacity 64 GB
Storage media eMMC
Memory card slots microSD card
Features Glonass , GPS , Wi-Fi
Bluetooth 5.0
Mobile internet WiFi
NFC (Near field communication) No
Built-in GPS Yes
Phone function No
Interfaces Audio stereo (3.5 mm jack) , Micro USB
Colour Grey
Width 155.3 mm
Height 254.2 mm
Depth 8.2 mm
Weight 482 g
Operating time (max.) 10 h
Software included YouTube , Video player , Google Play , Music player , Google Mobile Services , Samsung Galaxy Apps
Product type Android
Operating system (Version) Android™ 8.1 Oreo
Bluetooth Yes
CPU type Octa Core

Technical data

Display (cm) 26.7 cm
Screen size diagonal (inches) 10.5 inch
Series (tablet PCs) Galaxy Tab S4
Display properties TFT , Touch display
Display resolution 2560 x 1600 p
Display format 16:10
CPU series Qualcomm® Snapdragon
Processor/type 835
Processor cores (No.) 8 x
CPU speed 1.8 GHz

Frequently bought together

Similar products

See and discover other items from category Android Tablets