Samsung Galaxy Tab S5e LTE/4G, WiFi 128 Gold Android 26.7 cm (10.5 inch) 2.0 GHz, 1.7 GHz Qualcomm® Snapdragon Android™
The Galaxy Tab S5e LTE is one of Samsung's premium tablets and can impress with its performance, features and design. The Octa-Core processor and the large memory can show their performance, especially when demanding tasks are to be done with the tab…
- Warranty: 24 months
- Manufacturer: Samsung
The Galaxy Tab S5e LTE is one of Samsung's premium tablets and can impress with its performance, features and design. The Octa-Core processor and the large memory can show their performance, especially when demanding tasks are to be done with the tab…
- Warranty: 24 months
- Manufacturer: Samsung
Technical data
Product type | Android |
---|---|
Type | Galaxy Tab S5e |
Display (cm) | 26.7 cm |
Screen size diagonal (inches) | 10.5 inch |
Display properties | Multi-touch , LED display |
Display resolution | 2560 x 1600 p |
Display resolution mode | WQXGA |
Display format | 16:10 |
CPU series | Qualcomm® Snapdragon |
Processor/type | SDM670 |
Processor cores (No.) | 8 x |
---|---|
CPU speed | 2.0 GHz , 1.7 GHz |
RAM | 6 GB |
RAM type | LPDDR4X |
Memory clock speed | 1866 MHz |
Memory capacity | 128 |
Storage media | eMMC |
Memory card slots | microSD card (up to 512 GB) |
Resolution of built-in camera | 13 MP |
Front camera resolution | 8 MP |
Operating system (Version) | Android™ 9.0 |
Features | Fingerprint sensor , Glonass , GPS , Wi-Fi / LTE (4G) , Phone function |
Mobile internet | LTE/4G , WiFi |
Bluetooth | 5.0 |
Built-in Glonass | Yes |
Built-in GPS | Yes |
SIM card type | Nano SIM |
SIM card type | Single SIM |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 850 MHz , 900 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 700 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2600 MHz |
Interfaces | USB-C™ , Bluetooth , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) |
Colour | Gold |
Width | 160 mm |
Height | 245 mm |
Depth | 5.5 mm |
Weight | 400 g |
Rechargeable battery technology | Li-ion |
Battery capacity | 7.040 mAh |
Operating time (max.) | 9 h |
Samsung Galaxy Tab S5e LTE Gold
The Galaxy Tab S5e LTE is one of Samsung's premium tablets and can impress with its performance, features and design. The Octa-Core processor and the large memory can show their performance, especially when demanding tasks are to be done with the tablet. For example, editing documents or using multiple apps at the same time. Here it can be used at home and on the way similar to a laptop, for which Samsung DEX also has a special mode. When it comes to entertainment, such as watching videos, photos and gaming, it shows its strengths through an exciting viewing and listening experience. This is due to the brilliant, high-resolution display and the sound system consisting of four loudspeakers, which can deliver a spatial sound with Dolby Atmos. Its elegant metal casing gives the Galaxy Tab S5e LTE a valuable and stylish appearance, which is additionally supported by the slim display frame. Thanks to its slim design and its low weight, it can be held comfortably as well as easily taken along while traveling. Many other features ensure a high level of user comfort. These include a long-life battery, easy fingerprint or face recognition unlock and the new and intuitive Samsung One UI user interface.
Slim lightness
The Galaxy Tab S5e LTE is a tablet light weight, because despite a large display and metal housing it weighs only a small 400 g. In addition, it has a remarkably slim design with a depth of only 5.5 mm. The Galaxy Tab S5e LTE thus fits comfortably in the hand and can also be held comfortably for a longer period of time. It is also easy to store and transport while traveling.
Well secured, quickly unlocked
Locking the tablet can protect sensitive data from unauthorized access. In order to ensure that no password has to be noted or a complicated pattern has to be entered for unlocking, the Galaxy Tab S5e LTE can be easily unlocked by fingerprint or face recognition. The fingerprint scanner is integrated easily accessible in the power button.
Exciting entertainment
Good entertainment is a pleasure on the Galaxy Tab S5e LTE. The breathtaking Super AMOLED display shines with lively colors, strong contrasts and high brightness. Thanks to the diagonal of 26.72 cm (10.5'') and the fine resolution of 2,560 x 1,600 pixels, the contents are large, detailed and sharp to be seen. The four loudspeakers (Sound by AKG) provide a sound experience for immersion, only when Dolby Atmos is switched on for a three-dimensional surround sound.
Strong endurance
The Galaxy Tab S5e LTE doesn't have to keep an eye on the battery level. The high capacity of 7,040 mAh enables a long service life without having to recharge the battery. For example, a fully charged video playback of up to 15 hours is possible. This is enough for many episodes of your favorite series. And thanks to the quick charging function, an empty battery is recharged in a short time.
Satin elegance
The Galaxy Tab S5e LTE proves that a tablet can also be a stylish gem. The case is visually and haptically the first exclamation mark, because it is made of metal and seamless from one piece. The satin metal finish rounds off the stylish appearance elegantly and is available in three classic colors. The front is determined by the large display, which is surrounded by a narrow frame only.
Tablet instead of laptop
For tasks such as multitasking or editing documents, presentations and e-mails, many users prefer a PC-like desktop. Samsung DEX is available on the Galaxy Tab S5e LTE, which means that an additional notebook is often not required at home or on the move. Samsung DEX can also be used to use the tablet as a keyboard or touchpad after connecting to a compatible monitor.
This text is machine translated.
Highlights & Details
- Display: 26.7 cm 10.5 inch (2560 x 1600 p) WQXGA Multi-touch, LED display
- CPU: Qualcomm® Snapdragon SDM670 (8 x 2.0 GHz, 1.7 GHz)
- RAM: 6 GB LPDDR4X 1866 MHz
- Memory size: 128 eMMC microSD card (up to 512 GB)
- Fingerprint sensor, Glonass, GPS, Wi-Fi / LTE (4G), Phone function
- OS: Android™ 9.0
Facts
- 5.5 mm slim and 400 g light – experience a timeless elegant design
- High security through fingerprint scanner, comfortably integrated in the power button breath-taking picture and sound quality – thanks to four loudspeakers (Sound by AKG), Dolby Atmos and Super AMOLED display up
- to 15 hours of video playback enable a thrilling series marathon
- Warranty: 24 months
- Manufacturer: Samsung
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tablets