Samsung Galaxy Tab S5e Wi-Fi Android 26.7 cm (10.5 inch) 128 GB WiFi Gold 2.0 GHz, 1.7 GHz Qualcomm® Snapdragon Android™

  • Item no.: 2252354
  • Manufacturer no.: SM-T720NZDLDBT
  • EAN: 8806090482953

The Galaxy Tab S5e Wi-Fi is one of Samsung's premium tablets and can impress with its performance, features and design. The Octa-Core processor and the large memory can show their performance, especially when demanding tasks are to be done with the t…

  • Item no.: 2252354
  • Manufacturer no.: SM-T720NZDLDBT
  • EAN: 8806090482953

The Galaxy Tab S5e Wi-Fi is one of Samsung's premium tablets and can impress with its performance, features and design. The Octa-Core processor and the large memory can show their performance, especially when demanding tasks are to be done with the t…

Display (cm) 26.7 cm
Screen size diagonal (inches) 10.5 inch
Display resolution mode WQXGA
Display properties Multi-touch , LED display
Display resolution 2560 x 1600 p
Display format 16:10
CPU series Qualcomm® Snapdragon
Processor/type SDM670
Processor cores (No.) 8 x
CPU speed 2.0 GHz , 1.7 GHz
RAM
6 GB
RAM type LPDDR4X
Memory clock speed 1866 MHz
Memory capacity 128 GB
Storage media eMMC
Memory card slots microSD card (up to 512 GB)
Front camera resolution 8 MP
Resolution of built-in camera 13 MP
Features Glonass , GPS , Fingerprint sensor
Bluetooth 5.0
Mobile internet WiFi
Built-in Glonass Yes
Built-in GPS Yes
Phone function No
Interfaces USB-C™ , Bluetooth , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a)
Colour Gold
Width 160 mm
Height 245 mm
T 5.5 mm
Weight 400 g
Operating time (max.) 9 h
Product type Android
Operating system (Version) Android™ 9.0
Rechargeable battery technology Li-ion
Battery capacity 7.040 mAh

Technical data

Display (cm) 26.7 cm
Screen size diagonal (inches) 10.5 inch
Display resolution mode WQXGA
Display properties Multi-touch , LED display
Display resolution 2560 x 1600 p
Display format 16:10
CPU series Qualcomm® Snapdragon
Processor/type SDM670
Processor cores (No.) 8 x
CPU speed 2.0 GHz , 1.7 GHz

Frequently bought together

Similar products

See and discover other items from category Android Tablets