Samsung Galaxy Tab S6 Android 26.7 cm (10.5 inch) 256 GB LTE/4G, UMTS/3G, GSM/2G, WiFi Grey 2.8 GHz Qualcomm® Snapdragon

  • Item no.: 2158757
  • Manufacturer no.: SM-T865NZALDBT
  • EAN: 8806090079511

Power meets performanceWant to be productive and fun everywhere with your tablet? With the Galaxy Tab S6 you can do a lot of things very easily and enjoy great multimedia entertainment. The Samsung High End device is so slim and light that you can al…

  • Item no.: 2158757
  • Manufacturer no.: SM-T865NZALDBT
  • EAN: 8806090079511

Power meets performanceWant to be productive and fun everywhere with your tablet? With the Galaxy Tab S6 you can do a lot of things very easily and enjoy great multimedia entertainment. The Samsung High End device is so slim and light that you can al…

Display (cm) 26.7 cm
Screen size diagonal (inches) 10.5 inch
Display resolution mode WQXGA
Display properties Multi-touch , Colour
Display resolution 2560 x 1600 p
Display format 16:10
CPU Qualcomm® Snapdragon 855
CPU series Qualcomm® Snapdragon
Processor cores (No.) 8 x
CPU speed 2.8 GHz
RAM
8 GB
RAM type LPDDR4-RAM
Memory clock speed 1866 MHz
No. of graphics cards 1
Memory capacity 256 GB
Memory card slots microSD card (up to 512 GB)
Front camera resolution 8 MP
Resolution of built-in camera 13 MP
Features Fingerprint sensor , Glonass , GPS , incl. pen , Phone function , Wi-Fi / LTE (4G)
Bluetooth 5.0
Mobile internet LTE/4G , UMTS/3G , GSM/2G , WiFi
NFC (Near field communication) No
Built-in Glonass Yes
Built-in GPS Yes
Phone function Yes
SIM card type Nano SIM
SIM card type
Single SIM
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1900 MHz , 2100 MHz
LTE frequency 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1900 MHz , 2100 MHz , 2600 MHz
No. of USB 3.0 ports 1 x
Interfaces Bluetooth , Card reader , USB-C™ USB 3.1 , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a)
Colour Grey
Width 159.5 mm
Height 244.5 mm
T 5.7 mm
Weight 420 g
Operating time (max.) 9 h
Product type Android
Operating system (Version) Android™ 9.0
Battery capacity 3400 mAh

Technical data

Display (cm) 26.7 cm
Screen size diagonal (inches) 10.5 inch
Display resolution mode WQXGA
Display properties Multi-touch , Colour
Display resolution 2560 x 1600 p
Display format 16:10
CPU Qualcomm® Snapdragon 855
CPU series Qualcomm® Snapdragon
Processor cores (No.) 8 x
CPU speed 2.8 GHz

Frequently bought together

Similar products

See and discover other items from category Android Tablets