
Samsung Galaxy Tab S6 Lite Android
Highlights & Details
- Display: 26.4 cm 10.4 inch (2000 x 1200 Pixel) WUXGA+ Multi-touch
- CPU: Exynos 9611
- (4 x 2.3 GHz)
- RAM: 4 GB LPDDR4X 2133 MHz
- Memory size: 128 GB microSDHC card
- Glonass, GPS, incl. pen
- OS: Android™ 10
Technical specifications
- Product type
Android
- Model
Galaxy Tab S6 Lite
- Display (cm)
26.4 cm
- Screen size diagonal (inches)
10.4 inch
- Display properties
Multi-touch
- Display resolution
2000 x 1200 Pixel
- Display resolution mode
WUXGA+
- Display format
16:10
- CPU
Exynos 9611
- Processor/type
Exynos 9611
- Processor cores (No.)
4 x
- CPU speed
2.3 GHz
4 GB
- RAM type
LPDDR4X
- Memory clock speed
2133 MHz
- Memory capacity
128 GB
- Memory card slots
microSDHC card
- Resolution of built-in camera
8 MP
- Front camera resolution
5 MP
- Operating system (Version)
Android™ 10
- Tablet PC features
Glonass
GPS
incl. pen
- Mobile internet
WiFi
- Bluetooth
5.0
- Built-in Glonass
Yes
- Built-in GPS
Yes
- No. of USB 3.0 ports
1 x
- Interfaces
USB C®
Headphone jack (3.5 mm)
Bluetooth
- Factory colour
Grey (transparent)
- Width
154.3 mm
- Height
244.5 mm
- Depth
7 mm
- Weight
465 g
- Rechargeable battery technology
Li-ion
- Battery capacity
7040 mAh
- Screen size diagonal (inches)
10 inch
- CPU clock rate
4 x 2.3 GHz
n.rel.
- Display
26.4 cm (10.4 inch)
- Keyboard layout
Keyboard not included
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2435733 Samsung Galaxy Tab S6 Lite WiFi 128 GB Grey (transparent) Android 26.4 cm (10.4 inch) 2.3 GHz Android™ 10 2000 x 1200 Pi
User & Safety Instructions
User & Safety Instructions 2435733 Samsung Galaxy Tab S6 Lite WiFi 128 GB Grey (transparent) Android 26.4 cm (10.4 inch) 2.3 GHz Android™ 10 2000 x 1200 Pi
Warranty Terms
Warranty Terms 2435733 Samsung Galaxy Tab S6 Lite WiFi 128 GB Grey (transparent) Android 26.4 cm (10.4 inch) 2.3 GHz Android™ 10 2000 x 1200 Pi
Description
High-quality metal housing combined with a simple, elegant design
Versatile stylus S Pen included
dual speaker tuned by AKG and Dolby Atmos deliver rich sound
Seamless connectivity and integration into an existing device environment
Do more, do less
Are you looking for a powerful addition to your equipment, which can offer you comfortable possibilities in many situations? Here's the Galaxy Tab S6 Lite Wi-Fi! It shows his strengths in situations where you want to be creative or productive. Use it on the couch at home just as you do on the road to capture your ideas or information. With the supplied stylus S Pen, the Galaxy Tab S6 Lite Wi-Fi becomes your digital drawing board when you experience your creativity, create sketches, drawings and edit photos. Also say adé about paper-based paper management and use it at university or at work to digitally record information and protocols. You can then edit them on the Galaxy Tab S6 Lite Wi-Fi and create documents for archiving or sharing. Even if you want to relax, you only need to access the Galaxy Tab S6 Lite Wi-Fi to enjoy music, videos, games or surf and shop on the Internet, stay in touch with friends and family or use your favorite apps.
Conspicuously inconspicuous
The class of the Galaxy Tab S6 Lite Wi-Fi can be seen not only when you look at its slim design, the slim display frame and the two fashionable colors. You can also feel it when the metal case is in your hand. You'll also notice that despite the large display, the Galaxy Tab S6 Lite Wi-Fi is surprisingly light and compact, making it easy to store and store
take it where you want to use it.
A functional giant
Imagine you have a pen that lets you just decide which color to use. And also whether it should act like a pencil, ballpoint pen, marker or brush. Imagine that you can simply magnetically attach this pen to your Galaxy Tab S6 Lite Wi-Fi so you can always carry it with you. Then you have an idea of was the S Pen can do for you.
Immerse yourself in the sound
What was the brilliant display of videos and games on the display of the Galaxy Tab S6 Lite Wi-Fi without a suitable sound experience? Right, there would be something missing. Therefore, dual speakers, developed by the sound professionals of AKG, provide for a rich sound with the Galaxy Tab S6 Lite Wi-Fi. Together with Dolby Atmos, you can even create a surround sound world. Of course, even if the display remains off and you just want to enjoy music.
Practical interaction
The Galaxy Tab S6 Lite Wi-Fi can connect to your other compatible devices. You can use it to answer calls, even if your smartphone is in another room. Or play music from your tablet on your sound system and other devices. There is also a feature to share files easily and simultaneously with devices close to parts. Together with SmartThings, the Galaxy Tab S6 Lite Wi-Fi can even become the control center for your smart home, if you control light or heating via it.
This text is machine translated.














