Samsung Galaxy Tab S7+ Wi-Fi Android 31.5 cm (12.4 inch) 256 GB WiFi Black 3.09 GHz, 2.4 GHz, 1.8 GHz Qualcomm® Snapdrag

  • Item no.: 2304476
  • Manufacturer no.: SM-T970NZKEEUB
  • EAN: 8806090623349

Make more of your time.Great for working, great for gamen: The new Galaxy Tab S7+ Wi-Fi offers you a high level of power for your tasks. It impresses with the largest display that we have ever installed in a tablet – and which has a picture refresh r…

  • Item no.: 2304476
  • Manufacturer no.: SM-T970NZKEEUB
  • EAN: 8806090623349

Make more of your time.Great for working, great for gamen: The new Galaxy Tab S7+ Wi-Fi offers you a high level of power for your tasks. It impresses with the largest display that we have ever installed in a tablet – and which has a picture refresh r…

Display (cm) 31.5 cm
Screen size diagonal (inches) 12.4 inch
Display resolution mode WQXGA+
Display properties Backlit , Touch display
Display resolution 2800 x 1752 p
Display format 16:10
CPU 865 Plus (SM8250-2-AB)
CPU series Qualcomm® Snapdragon
Processor/type 865 Plus
Processor cores (No.) 8 x
CPU speed 3.09 GHz , 2.4 GHz , 1.8 GHz
RAM
8 GB
Memory capacity 256 GB
Memory card slots microSD card
Front camera resolution 8 MP
Resolution of built-in camera 13 MP , 5 MP
Features Glonass , GPS , Wi-Fi
Bluetooth 5.0
Mobile internet WiFi
No. of USB 3.0 ports 1 x
Interfaces USB-C™ , Wi-Fi 6 (IEEE 802.11 ax/ac/n/g/b/a) , Bluetooth
Colour Black
Width 185 mm
Height 285 mm
Depth 5.7 mm
Weight 575 g
Operating time (max.) 14 h
Product type Android
Operating system (Version) Android™ 10
Rechargeable battery technology Li-ion
Galaxy Tab S7+
Battery capacity 10090 mAh

Technical data

Display (cm) 31.5 cm
Screen size diagonal (inches) 12.4 inch
Display resolution mode WQXGA+
Display properties Backlit , Touch display
Display resolution 2800 x 1752 p
Display format 16:10
CPU 865 Plus (SM8250-2-AB)
CPU series Qualcomm® Snapdragon
Processor/type 865 Plus
Processor cores (No.) 8 x

Frequently bought together

Similar products

See and discover other items from category Android Tablets