Samsung Galaxy Xcover 4 Outdoor smartphobe 16 GB 5 inch (12.7 cm) Android™ 7.0 Nougat Black
Much can plug in, looks smart.If you are adventurous traveling the world. If your professional technology with major challenges. If you simply want to be prepared for some misfortune of everyday life. Then the Samsung Galaxy XCover 4 Your reliable ou…
- Warranty: 24 months
- Manufacturer: Samsung
Much can plug in, looks smart.If you are adventurous traveling the world. If your professional technology with major challenges. If you simply want to be prepared for some misfortune of everyday life. Then the Samsung Galaxy XCover 4 Your reliable ou…
- Warranty: 24 months
- Manufacturer: Samsung
Technical data
Operating system (Version) | Android™ 7.0 Nougat |
---|---|
CPU type | Quad Core |
Processor cores (No.) | 4 x |
CPU speed | 1.4 GHz |
Display (cm) | 12.7 cm |
Screen size diagonal (inches) | 5 inch |
Display resolution | 1280 x 720 p |
Display resolution mode | HD |
Resolution of built-in camera | 13 MP |
Front camera resolution | 5 MP |
Memory capacity | 16 GB |
---|---|
Memory card slots | microSD card (up to 256 GB) |
RAM | 2 GB |
SIM card type | Micro SIM |
Bluetooth | Yes |
Bluetooth | 4.2 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 850 MHz , 900 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2300 MHz , 2600 MHz |
Data transfer | EDGE , GPRS , UMTS , HSDPA 42 MBit/s , HSUPA 5,76 MBit/s , LTE 150 MBit/s |
Features | IP68 , MIL-STD-810G , Waterproof , Dustproof , Shockproof , NFC |
Contract | None |
Colour | Black |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | Yes |
Wi-Fi | Yes |
Max. talk time | 17 h |
Width | 73.3 mm |
Height | 146.2 mm |
Depth | 9.7 mm |
Weight | 172 g |
Interfaces | Audio stereo (3.5 mm jack) , Micro USB 2.0 |
Type | Xcover 4 |
Battery capacity | 2800 mAh |
Product type | Outdoor smartphobe |
Samsung Galaxy XCover 4 LTE outdoor smartphone
Much can plug in, looks smart.
If you are adventurous traveling the world. If your professional technology with major challenges. If you simply want to be prepared for some misfortune of everyday life. Then the Samsung Galaxy XCover 4 Your reliable outdoor smartphone because it was created for rough conditions. Take it everywhere with, it is protected against water and dust according to IP68 protected, as well as against extreme temperatures and shocks according to the US-American military standard MIL-STD 810G certified. In addition, the Galaxy XCover 4 via a versatile features and a sleek design. In addition, two powerful cameras and a large HD display. The function of the X cover key can be programd for comfortable app-schnellzugriffe and the display, you can even while wearing gloves.
Meets high standard
The Galaxy XCover 4 holding really much. It is according to IP68 against the ingress of water and dust-protected. In addition, it is the US-American military standard MIL-STD 810G to low or high temperatures, mechanical shocks and vibrations, intense sunlight and even salt water fog-proof.
Use of gloves
Opportunities to gloves, there are many. In the house and garden work, at the construction site as well as in the sport hobbies or simply because it's trendy or cold. The Galaxy XCover 4 you can use the gloves to start when an incoming call on the screen, write a message or want to use an app. In addition, you can use the galaxy XCover 4 also via mechanical function keys.
Strong Main and front camera
The main camera of the galaxy XCover 4 Masters difficult conditions with little light, no matter whether in everyday life, on holiday or at business use. For this purpose, it not only has a built-in flash, but also a light intensity crytal clear-panel for bright and thanks to 13 megapixels for highly detailed images. For video chats or selfies is an additional front camera with 5 megapixels.
This text is machine translated.
Highlights & Details
- 12.7 cm (5") HD display with blue light filter, 1280 x 720 pixels
- 1.4 GHz quad-core processor
- 16 GB built-in memory (+ microSD slot for 256 GB cards)
- 13 MP rear camera and 5 Megapixel front camera
- Protection against water (up to 1.5 m depth of water for up to 30 minutes) and dust according to IP68
- High resistance in many ways, according to US-American Military standard
- Robust, stylish and 9.7 mm thin
- Touch-screen can also be operated with gloves
- Android 7.0 nougat with Touch Wiz-Benutzeroberflache
Facts
- MIL-STD 810G-Standard (protected against low air pressure at high altitude, high and low temperatures, humidity, freezing rain, penetration of water, rain drops, rain, dust, salt water mist, temperature shock, mechanical shocks, vibrations, incident sunlight)
- · Xcover button
- · torch
- · One-handed mode
- · S Health
- · Safety functions (including SOS messages, secure folder, Find My Mobile, KNOX) · Input help (including corrective lenses, hearing impairment, skill and interaction, text-zuSprache, TalkBack) · Movements and gestures
- · Offline mode
- · Power-saving mode (off, Medium, max.)
- · Do not disturb mode
- · Multi Window
- .
Delivery
- Samsung Galaxy XCover 4
- Rechargeable battery
- Mains adapter/charger
- Data Cables
- Quick guide
- Warranty: 24 months
- Manufacturer: Samsung
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones