
Samsung HW-A530 Soundbar
Highlights & Details
- Real 2.1-channel sound with 5 integrated speakers
- Experience with Dolby Digital 2.0 and DTS Virtual:X Surround Sound, which pulls you in the middle of the events
- Powerful bass for goose bumps thanks to bass-boost mode
- Expand with Surround Sound Expansion (SSE) noticeably the listening zone for Immersive sound
Technical specifications
- Product type
Soundbar
- Soundbar features
incl. cordless subwoofer
Bluetooth
USB
- Max. audio capacity
380 W
- No. of optical inputs
1 x
- No. of USB ports
1 x
- Interfaces (input)
Bluetooth
Digital audio (optical)
USB A (USB 3.2 1st gen)
- Factory colour
Black
- Width
860 mm
- Height
55 mm
- Depth
85 mm
- Dim
(W x H x D) 860 x 55 x 85 mm
- Weight
7.4 kg
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2377030 Samsung HW-A530 Soundbar Black incl. cordless subwoofer, Bluetooth, USB
User & Safety Instructions
User & Safety Instructions 2377030 Samsung HW-A530 Soundbar Black incl. cordless subwoofer, Bluetooth, USB
Warranty Terms
Warranty Terms 2377030 Samsung HW-A530 Soundbar Black incl. cordless subwoofer, Bluetooth, USB
Description
Experience great 3D sound from different directions - three-dimensional sound
Object-based audio technologies such as Dolby Atmos and DTS:X give you a thrilling entertainment experience with intense sound depth. So you can feel the sound over you and around you - as if you were in the middle of the scene.
Powerful bass for goose-skin feeling - rich sound
For those who want an extra bass, the Bass Boost mode is a possibility for a very intensive TV experience.
Deep & rich bass with wireless subwoofer - including subwoofer
The impressive bass from the built-in subwoofer brings your content to life.
One remote control, everything under control. - One Remote Control
You often don't need more than one remote control. Important functions, such as switching on, volume and sound effects can be controlled easily and intuitively with the Samsung One Remote Control.
* Remote control features and design may vary depending on TV model and region.
** Compatible with selected Samsung TVs. Please refer to the TV specifications.
Expand your surround sound wirelessly - Wireless Surround Sound Compatible
Connect your TV wirelessly with the rear loudspeakers and experience pure home theater feeling.
* Samsung Wireless Rear Speaker Kit is sold separately.
** The wireless module requires a power connection. The rear loudspeakers are connected to the module via cable.
This text is machine translated.
Scope of delivery
- Remote control (batteries included)
- FO cable
- Wall bracket
- Mains adapter.














